Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A2102A019Copy
Newark Part No.10AC5796
Product RangeERU19 B82559 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A2102A019Copy
Newark Part No.10AC5796
Product RangeERU19 B82559 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)43A
Product RangeERU19 B82559 Series
Power Inductor Case20.5mm x 20.5mm x 8.35mm
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 10%
Product Length20.5mm
Product Width20.5mm
Product Height8.35mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ERU19 B82559 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
20.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
43A
Power Inductor Case
20.5mm x 20.5mm x 8.35mm
DC Resistance Max
1200µohm
Product Length
20.5mm
Product Height
8.35mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
