Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A3152A016Copy
Newark Part No.25AH7868
Product RangeERU16 B82559 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A3152A016Copy
Newark Part No.25AH7868
Product RangeERU16 B82559 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)23A
Inductor ConstructionSemishielded
Saturation Current (Isat)37A
Product RangeERU16 B82559 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max1600µohm
Inductance Tolerance± 10%
Product Length18.7mm
Product Width17.3mm
Product Height8.35mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
ERU16 B82559 Series
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Width
17.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
23A
Saturation Current (Isat)
37A
Inductor Case / Package
-
DC Resistance Max
1600µohm
Product Length
18.7mm
Product Height
8.35mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
