
| Quantity | Price |
|---|---|
| 2400+ | $0.364 |
| 7200+ | $0.351 |
| 12000+ | $0.339 |
Product Information
Product Overview
The 2744045447 is a SM Bead provides a common magnetic path for the flux generated by the current to the load and the return current from the load. The current compensation results in zero magnetic flux in the bead. Wires are oxygen free high conductivity copper with 100% matte tin plating over a nickel undercoating. This SM bead meets the solderability specifications when tested in accordance with MIL-STD-202, method 208. After dipping the mounting site of the bead, the solder surface shall be at least 95% covered with a smooth solder coating. The edges of the copper strip are not specified as solderable surfaces. SM bead is controlled for impedance limits only and suitable for use with board components.
- Supports broadband frequencies (10 to 300MHz)
- -55 to 125°C Operating temperature range
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
-
5A
1.4mohm
8.9mm
2.85mm
-55°C
-
78ohm
-
-
5.6mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2744045447
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
