| Quantité | Prix |
|---|---|
| 1+ | 187,650 $ |
Informations produit
Aperçu du produit
UNO-220-P4N1AE is a industrial Raspberry Pi 4 HAT gateway kit. It is designed for customers using Raspberry Pi (RPi) single-board computers (SBCs) in unique IoT applications. Featuring a system-image OS equipped micro SD card, an RPi 4 HAT I/O board, additional RS-232/485 GPIOs, and an RTC battery backup for precise time keeping; the UNO-220 industrial-grade chassis transforms RPi 4 into an intelligent gateway. UNO-220 features pre-finished mounting holes and attachment screws enabling plug-and-play assembly with separately purchased RPi 4 SBCs. This system provides developers with a complete RPi-ready industrial-grade gateway kit ideal for rapid prototyping and mass deployment.
- Protect users Raspberry Pi device from dust and temperature extremes
- UNO-220 industrial-grade chassis transforms RPi 4 into ruggedized gateway for shopfloor environments
- Industrial I/O board for RS-232/485 and GPIO extension, Amazon AWS IoT Greengrass certified
- Build IoT applications with the UNO-220 industrial kit for Raspberry Pi 4
- Provide optimum protection and 2-years warranty
- Dimension (W x D x H) is 3.9 x 2.7 x 1.2inch
- Aluminum housing enclosure, AdvRaspbian OS support
- Power consumption is 15W (typical), ingress protection is IP40
- 1 x Micro SD slot (dummy) (internal 8GB SD card interchangeable with Raspberry Pi 4) storage
- Operating temperature range from 0 to 50°C at 5 to 85% RH without 0.7m/s airflow
Contenu
Industrial Raspberry Pi gateway kit with 1 x RS-232/485, 4 x GPIO, 8 GB SD card, and Raspbian OS.
Avertissements
RPi 4 SBC sold separately.
Spécifications techniques
-
-
DIN Rail / Wall
To Be Advised
1 Port
RS232/485 x 1
-
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit