Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 19,660 $ |
| 100+ | 17,680 $ |
| 200+ | 16,450 $ |
| 500+ | 15,450 $ |
| 1000+ | 14,670 $ |
Informations produit
Aperçu du produit
AMEL40-24S277HAVZ is an AMEL40-277HAVZ series efficient 40W AC-DC power supply module. This offers a commercial-wide input voltage, output voltage, low power consumption, high efficiency, high reliability, and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 50 °C and features an isolation of 4200VAC with OVCIII rating for improved reliability and system safety. Additionally, it has a 2000m-5000m operational altitude de rating Furthermore, a high MTBF of 500,000h, output short circuit protection (OSCP), output over-current protection (OCP), and output over-voltage protection (OVP). This is a great for grid power, industrial instrumentation, telecom and controls, communication, and civil applications. Certified by designed to meet IEC/UL/EN62368-1, IEC/EN60335-1/62477-1, EN61558-1.
- Input voltage range from 85 to 305VAC/47 to 440Hz, 100 to 430VDC, output voltage is 24V
- Maximum output current is 1.67A, typical efficiency at 230VAC is 89%
- Maximum low ripple and noise, 150mV(p-p)
- Low no-load power consumption of 0.3W
- Black plastic (flammability to UL 94V-0) case material
- Class II protection class
- 3 years warranty
- Dimension (L x W x H) is 2.74 x 1.54 x 0.95inch
Spécifications techniques
ITE & Household
40W
1.67A
-
-
85V AC to 305V AC
24mm
AMEL40-277HAVZ Series
1 Output
24V
-
-
Adjustable, Fixed
39mm
69.5mm
No SVHC (27-Jun-2024)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit