Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 34,240 $ |
| 100+ | 30,820 $ |
| 200+ | 28,650 $ |
| 500+ | 26,900 $ |
| 1000+ | 25,570 $ |
Informations produit
Aperçu du produit
AMEL90-48S277HAVZ is an AMEL90-277HAVZ series efficient 90W AC-DC power supply module. This offers a commercial-wide input voltage, output voltage, low power consumption up to 0.21W, high efficiency, high reliability, and safer isolation. This offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a high MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP). This is great for grid power, industrial instrumentation and controls, communication, telecom and civil applications. Certified by designed to meet IEC/EN/UL 62368-1, EN61558-1.
- Input voltage range from 85 to 305VAC/47 to 440Hz, 100 to 430VDC, output voltage is 48V
- Maximum output current is 1.875A, typical efficiency at 230VAC is 93%
- Maximum low ripple and noise, 240mV(p-p)
- Switching frequency is 75KHz
- Plastic (flammability to UL 94V-0)) case material
- Class II protection class
- 3 years warranty
- Dimension (L x W x H) is 3.43 x 2.05 x 1.16inch
Spécifications techniques
ITE
90W
1.875A
-
-
85V AC to 305V AC
29.5mm
AMEL90-277HAVZ Series
1 Output
48V
-
-
Adjustable, Fixed
52mm
87mm
No SVHC (23-Jan-2024)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit