Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 100,210 $ |
| 5+ | 89,310 $ |
| 10+ | 82,550 $ |
| 25+ | 79,040 $ |
| 50+ | 72,840 $ |
Informations produit
Aperçu du produit
The broad range of hook-up wire from Alpha Wire helps user find the product exactly suited to their application, whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment. Alpha Wire hook-up wire is available in a variety of insulations to meet users need for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Spécifications techniques
PVC
26AWG
30.5m
105°C
300V
1.295mm
-
Orange
7 x 34AWG
100ft
0.142mm²
Tinned Copper
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit