Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 674,400 $ |
| 5+ | 618,210 $ |
| 10+ | 587,360 $ |
Informations produit
Aperçu du produit
The 3055 GY001 is a 1000ft Hook-up Wire with stranded tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- Excellent flame resistance
- 12.6lbs Maximum pull tension
- 0.05µH/ft nominal Inductance
Applications
Industrial, Automotive
Spécifications techniques
PVC
18AWG
305m
105°C
300V
2.032mm
-
Green, Yellow
16 x 30AWG
1000ft
0.816mm²
Copper
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit