| Quantité | Prix |
|---|---|
| 1+ | 218,250 $ |
| 5+ | 194,280 $ |
| 10+ | 184,670 $ |
| 25+ | 180,970 $ |
Informations produit
Aperçu du produit
The 5852 YL005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- NEMA HP3-EXBCB type
- Excellent electrical properties
- 1.37lbs Maximum pull tension
- 0.07µH/ft Nominal inductance
Applications
Defence, Military & Aerospace, Automotive
Spécifications techniques
PTFE
28AWG
30.5m
200°C
600V
0.889mm
-
Yellow
7 x 36AWG
100ft
0.072mm²
Silver Plated Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit