| Quantité | Prix |
|---|---|
| 1+ | 141,780 $ |
| 3+ | 130,590 $ |
| 5+ | 125,270 $ |
| 10+ | 117,260 $ |
| 25+ | 108,740 $ |
| 50+ | 103,410 $ |
| 100+ | 98,080 $ |
| 250+ | 92,760 $ |
Informations produit
Aperçu du produit
The AZ241936 BK005 is a 100ft Hook-up Wire with stranded tinned copper conductor and ETFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is widely used in wire wrap applications.
- 3.7lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
Applications
Industrial, Automotive
Spécifications techniques
ETFE
24AWG
30.5m
150°C
600V
1.143mm
-
Black
19 x 36AWG
100ft
0.24mm²
Copper
MIL-DTL-22759/11, MIL-DTL-22759/16
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit