| Quantité | Prix |
|---|---|
| 1+ | 4,190 $ |
| 10+ | 3,720 $ |
| 25+ | 2,870 $ |
| 50+ | 2,710 $ |
| 100+ | 2,550 $ |
Informations produit
Aperçu du produit
The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
- Tin-plated contact design
- Miniature connector system to save space on the printed circuit board
- Gas-tight and corrosion free connections between wire and insulation displacement contacts
- Full range of application tooling from hand tool to fully automated equipment
- Cable connectors accepting all standard ribbon cable
Applications
Communications & Networking, Lighting, Security, Industrial, Audio, Imaging, Video & Vision
Spécifications techniques
Board-to-Board
Receptacle
18Contacts
Micro-MaTch Value-Line
Tin Plated Contacts
No SVHC (07-Jul-2017)
1.27mm
2Rows
Surface Mount
Brass
Surface Mount Straight
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit