Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 29,870 $ |
| 5+ | 28,580 $ |
| 10+ | 27,270 $ |
| 25+ | 26,450 $ |
| 50+ | 25,630 $ |
| 100+ | 20,270 $ |
| 250+ | 19,860 $ |
Informations produit
Aperçu du produit
The MS3102A16S-1S is a 7-position military standard Box Mounting Receptacle with socket type silver-plated copper contacts and 16S-1 insert arrangement. Shell components are fabricated from high grade aluminum alloy. Electrically conductive cadmium plate finish with an olive drab chromate after-treat offers corrosion resistance. Resilient neoprene inserts provides high dielectric strength, high arc resistance and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. The MIL-C-5015 series circular connector features threaded coupling, single key and keyway polarization representing maximum simplicity in design. It is suitable for ordnance and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC (RMS) at Sea level operating voltage
- Split end bell service class
- Solid shell for general/non-environmental applications
Applications
Defence, Military & Aerospace, Communications & Networking, Computers & Computer Peripherals
Spécifications techniques
MIL-DTL-5015 Series
Box Mount Receptacle
Solder Socket
16S-1
Olive Drab Chromate over Cadmium
Silver
General Duty
MS3102 Series
7Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
Cadmium (07-Jul-2017)
Documents techniques (2)
Produits de remplacement pour MS3102A16S-1S
4 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit