
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 46,770 $ |
| 5+ | 45,800 $ |
| 10+ | 44,810 $ |
| 25+ | 43,920 $ |
| 50+ | 42,910 $ |
| 100+ | 37,790 $ |
Informations produit
Aperçu du produit
Dura Mate™ AHDBM ISOBUS 91 series environmentally-sealed, multi-pin, heavy duty, breakaway metal (AHDM) connectors provide an economical, quick-connect, circular bayonet locking system designed to meet ISO 11783 standards (for control and communications between tractors, implements and software) and withstand the challenges and complexities of harsh environment, off-road, agricultural applications. Compatible to other industry standard (Circular Bayonet) versions while retaining full breakaway functionality. AHDBM 91 Series receptacles (Circular Bayonet) are intermateable to other industry standard plugs and allow breakaway functionality when used with a breakaway Plugs (like AHDBM 91 plugs).
- Size 24, 9 position receptacle, normal diameter seal(green)
- 3 key-way bayonet design ensures proper mating of connector, -55 to 125°C operating temperature
- High density signal and mixed power insert configurations
- High strength impact resistant and lightweight thermoplastic housings
- Low insertion force stamped terminals offer improved manufacturing efficiencies
- Utilizes A Series™ standard contact system (stamped and formed or machined)
- 100 mating cycles durability, silicone rubber seal, thermoplastic insulation insert
- IP67 and IP69K degree of protection (in mated condition)
- Integrated wide threading
Spécifications techniques
Standard Circular Connector
Panel Mount Receptacle
Crimp Pin - Contacts Not Supplied
Aluminum Alloy Body
-
IP67
DuraMate AHDM Series
9Contacts
Bayonet
Anodize
-
No SVHC (04-Feb-2026)
Produits de remplacement pour AHDBM04-24-91PN
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
