Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 3,520 $ |
| 10+ | 3,130 $ |
| 25+ | 2,920 $ |
| 50+ | 2,840 $ |
| 100+ | 2,740 $ |
| 250+ | 2,570 $ |
| 500+ | 2,380 $ |
| 1000+ | 2,180 $ |
Informations produit
Aperçu du produit
The ATM series high-performance Connector specifically designed for smaller AWG applications, while still maintaining the strengths of the AT Series™ product line. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housings are manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties and environmentally RoHS compliant. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection. These are compatible with other existing standard products industry-wide.
- 7.5A in 20AWG Current capacity (maximum)
- Size 20 contacts will accept wire ranges of 16 thru 22AWG
- Dielectric strength meets or exceeds 1500V minimum
- 1000MΩ at 25°C Insulation resistance (minimum)
- 100 Mating cycle durability
- -55 to 125°C Operating temperature range
Applications
Industrial
Spécifications techniques
ATM Series
8Positions
Thermoplastic Body
1500V
No SVHC (04-Feb-2026)
Receptacle
ATM Series Pin Contacts
IP67
7.5A
Documents techniques (3)
Produits de remplacement pour ATM04-08PA
2 produit(s) trouvé(s)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit