Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1,710 $ |
| 10+ | 1,530 $ |
| 25+ | 1,450 $ |
| 50+ | 1,430 $ |
| 100+ | 1,400 $ |
| 250+ | 1,260 $ |
| 500+ | 1,210 $ |
| 2500+ | 1,180 $ |
Informations produit
Aperçu du produit
The ATM06-6S is a 6-way Plug with size-20 socket-type contact. The ATM series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance and dielectric/mechanical properties. The sealing system is comprised of an internal and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 16 to 22AWG Wire size
- 7.5A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
Applications
Industrial
Spécifications techniques
ATM Series
6Positions
Thermoplastic Body
1500V
No SVHC (04-Feb-2026)
Plug
ATM Series Socket Contacts
IP67
7.5A
Documents techniques (3)
Produits de remplacement pour ATM06-6S
1 produit trouvé
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit