Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 25,370 $ |
| 5+ | 24,120 $ |
| 10+ | 22,860 $ |
| 25+ | 22,110 $ |
| 50+ | 21,350 $ |
| 100+ | 20,330 $ |
| 250+ | 18,810 $ |
Informations produit
Aperçu du produit
Amphenol Sine Systems’ ecomate® Aquarius™ Waterproof Connectors provide an IP67/69K waterproof rating (in mated condition), are corrosion-resistant, and feature a thermoplastic UL94 V-0 shell and low-profile housing for Indoor/Outdoor applications. These waterproof connectors are designed based on MIL-DTL-26482 and provide quick, reliable mating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes and 27 insert arrangements.Additional features include optional In-Line, Jam-Nut, Square-Flanged, PCB, and End Cap configurations.
- Current Rating: 5A(stamped) or 7.5A (machined)
- Voltage Rating: 250
Applications
Automotive, Energy, Industrial Automation, Mining, Oil & Gas, Power Management, Rail, Telecommunications
Spécifications techniques
Sealed Circular Connector
Straight Plug
Crimp Pin - Contacts Not Supplied
Thermoplastic Body
Copper Alloy
IP67, IP69K
ecomate Aquarius Series
19Contacts
Bayonet
-
Gold
No SVHC (04-Feb-2026)
Documents techniques (4)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit