| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 19,160 $ | 19,16 $ |
| Total Prix | 19,16 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 19,160 $ |
| 25+ | 14,070 $ |
| 50+ | 13,520 $ |
| 100+ | 12,960 $ |
| 250+ | 12,920 $ |
| 500+ | 12,670 $ |
| 1000+ | 12,410 $ |
| 2500+ | 12,140 $ |
Informations produit
Aperçu du produit
AD8564 is a quad 7ns comparator with separate input and output supplies, thus enabling the input stage to be operated from ±5V dual supplies or a 5V single supply while maintaining a CMOS-/TTL-compatible output. Fast 7ns propagation delay makes the AD8564 a good choice for timing circuits and line receivers. Independent analog and digital supplies provide excellent protection from supply pin interaction. The AD8564 is pin compatible with the MAX901 and has lower supply currents. Typical application includes high speed timing, line receivers, data communications, high speed V-to-F converters, battery operated instrumentation, high speed sampling systems, window comparators and PCMCIA cards.
- 5V single-supply operation
- Low power, 80dB typical PSRR and 85dB typical CMRR
- 7mV max offset voltage, 4μV/°C typ offset voltage drift
- ±4μA max input bias current and ±3μA max input offset current
- 3000V/V typ large signal voltage gain
- Separate input and output sections
- TTL/CMOS logic-compatible outputs
- Wide output swing
- 16 lead NSOIC package
- Operating temperature range from -40°C to 125°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
High Speed
7ns
4.5V to 5.5V
16Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, TTL
7ns
4Channels
4.5V to 5.5V
NSOIC
CMOS, TTL
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
NSOIC
4 Comparators
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit