2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Detectors
                                                                                                  Imprimer la page

                                                                                                  ADL5507ACBZ

                                                                                                  RF Power Detector, 10MHz to 12GHz, 2.7 to 3.45V, 15dBm Power, -40°C to 105°C, WLCSP-6

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES ADL5507ACBZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADL5507ACBZ
                                                                                                  Code Commande97AK3757
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  336 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+8,660 $
                                                                                                  10+7,520 $
                                                                                                  25+7,120 $
                                                                                                  50+6,840 $
                                                                                                  100+6,560 $
                                                                                                  250+6,230 $
                                                                                                  500+5,990 $
                                                                                                  1000+5,770 $
                                                                                                  Prix pour :Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  8,66 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantADL5507ACBZ
                                                                                                  Code Commande97AK3757
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Min10MHz
                                                                                                  Frequency Max12GHz
                                                                                                  Input Power Min-
                                                                                                  Input Power Max15dBm
                                                                                                  Sensitivity-
                                                                                                  RF IC Case StyleWLCSP
                                                                                                  No. of Pins6Pins
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.45V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max105°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ADL5507ACBZ is a complete, low-power, wide-band logarithmic RF power detector for the measurement of RF signals in the 10MHz to 12GHz frequency range. This device is optimized for accurate RF signal level measurements over a 55dB dynamic range, from -56dBm to -1dBm at 3.6GHz, when terminated with 50 ohm. It provides a wider dynamic range and better accuracy than is possible using discrete diode detectors. Its high sensitivity allows the measurement of low power levels, thus reducing the amount of power that needs to be coupled to the detector. The output interface has sufficient capability to drive a wide range of analogue‐to‐digital converters (ADCs) and other circuitry. It is used in applications such as RSSI and TSSI for wired and wireless terminal devices, RF transmitter or receiver power measurement, and wide-band automatic gain control.

                                                                                                  • Complete RF detector function, wide operating frequency range from 10MHz to 12GHz
                                                                                                  • Stable linear-in-decibel response, power supply voltage range from 2.7V to 3.45V
                                                                                                  • 55dB typical dynamic range (±1dB error at 3.6GHz RF input)
                                                                                                  • Positive/negative output slope response controlled by ENBL pin
                                                                                                  • Rise time is 200ns typical at (+ slope mode (ENBL = VPOS), PRFIN = off to -25dBm)
                                                                                                  • Supply current (on, + slope mode) is 12.5mA typical at (ENBL = VPOS)
                                                                                                  • Shutdown current is <100µA typical at (ENBL = 0V)
                                                                                                  • Output noise spectral density is 270nV/√Hz typ at (+ slope mode (ENBL = VPOS))
                                                                                                  • Input resistance is 50 ohm typical at (f = 0.1GHz, 51 ohm shunt resistor at RFIN)
                                                                                                  • Operating temperature range from -40°C to +105°C, 6-ball WLCSP package

                                                                                                  Spécifications techniques

                                                                                                  Frequency Min

                                                                                                  10MHz

                                                                                                  Input Power Min

                                                                                                  -

                                                                                                  Sensitivity

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Supply Voltage Max

                                                                                                  3.45V

                                                                                                  Operating Temperature Max

                                                                                                  105°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Frequency Max

                                                                                                  12GHz

                                                                                                  Input Power Max

                                                                                                  15dBm

                                                                                                  RF IC Case Style

                                                                                                  WLCSP

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C