Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantANALOG DEVICES
Réf. FabricantADSP-21363KBCZ-1AACopie
Délai d’approvisionnement standard du fabricant11 semaines
Code Commande49AK8917
Gamme de produitSHARC Series
Votre numéro de pièce
1 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 83,760 $ |
| 5+ | 76,990 $ |
| 10+ | 70,200 $ |
| 25+ | 70,070 $ |
| 50+ | 67,680 $ |
| 100+ | 65,270 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
83,76 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantADSP-21363KBCZ-1AACopie
Délai d’approvisionnement standard du fabricant11 semaines
Code Commande49AK8917
Gamme de produitSHARC Series
Fiche technique
DSP TypeFloating Point
Data Bus Width-
Data Bus Width64 bit
Operating Frequency Max333MHz
IC Case / PackageCSPBGA
No. of Pins136Pins
No. of MIPS-
InterfacesSPI
RAM Memory Size3Mbit
No. of Cores1Cores
Program Memory Size4Mbit
Supply Voltage Min1.14V
Supply Voltage Max1.26V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSHARC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
ADSP-21363 is a SHARC processor. It is a member of the SIMD SHARC family of DSPs that feature Analog Devices, Inc., Super Harvard Architecture. This device has 32-/40-bit floating-point processors optimized for high performance automotive audio applications. It contain a large on-chip SRAM and ROM, multiple internal buses to eliminate I/O.
- Instruction rate is 333MHz
- On-chip SRAM is 3Mbit
- ROM is 4M bit
- S/PDIF-compatible digital audio receiver/transmitter
- 8 channels of asynchronous sample rate converters (SRC)
- 16PWM outputs configured as four groups of four outputs
- Operating temperature is 0°C to +70°C
- Package style is 136-ball CSP-BGA
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
DSP Type
Floating Point
Data Bus Width
64 bit
IC Case / Package
CSPBGA
No. of MIPS
-
RAM Memory Size
3Mbit
Program Memory Size
4Mbit
Supply Voltage Max
1.26V
Operating Temperature Min
0°C
Product Range
SHARC Series
MSL
MSL 3 - 168 hours
Data Bus Width
-
Operating Frequency Max
333MHz
No. of Pins
136Pins
Interfaces
SPI
No. of Cores
1Cores
Supply Voltage Min
1.14V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A991A2
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit