| Quantité | Prix |
|---|---|
| 1+ | 19,020 $ |
| 10+ | 15,770 $ |
| 25+ | 13,630 $ |
| 50+ | 13,360 $ |
| 100+ | 13,080 $ |
| 250+ | 12,640 $ |
| 500+ | 12,350 $ |
Informations produit
Aperçu du produit
ADUC7060 is a fully integrated, data acquisition systems incorporating high performance multichannel sigma-delta (Σ-Δ) analog-to-digital converter (ADC). This ADC consist of a primary ADC with two differential pairs or four single-ended channels and an auxiliary ADC with upto seven channels. This ADC operate in single-ended or differential input mode. A single-channel buffered voltage output DAC is available on chip. The DAC output range is programmable to one of four voltage ranges. This device contains an advanced interrupt controller. The vectored interrupt controller (VIC) allows every interrupt to be assigned a priority level. It is widely used in application such as industrial automation and process control intelligent, precision sensing systems, 4mA to 20mA loop-based smart sensors etc.
- Single-ended and differential inputs
- Programmable digital filters, built-in system calibration
- Input supply range is ±2.34mV to ±1.2V
- On-chip precision reference is ±10ppm/°C
- Programmable sensor excitation current sources
- JTAG port supports code download and debug multiple clocking options
- Operating temperature is -40°C to +125°C
- Package style is 48-lead low profile quad flat package [LQFP]
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
ADUC Family ADUC7 Series Microcontrollers
32 bit
10.24MHz
48Pins
14I/O's
4KB
24Bit
2.625V
125°C
ARM7
-
No SVHC (04-Feb-2026)
ARM7TDMI
32bit
32KB
LQFP
I2C, SPI, UART
10Channels
2.375V
-40°C
Surface Mount
ADuC706x
MSL 3 - 168 hours
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit