| Quantité | Prix |
|---|---|
| 1+ | 9,540 $ |
| 10+ | 7,360 $ |
| 25+ | 6,920 $ |
| 50+ | 6,480 $ |
| 100+ | 6,210 $ |
| 250+ | 5,920 $ |
| 500+ | 5,750 $ |
Informations produit
Aperçu du produit
The DS1374U-33+ is an I2C, 32bit binary counter watchdog RTC with trickle charger and reset input/output in 10 pin µSOP package. The 32-bit binary counter designed to continuously count time in seconds. An additional counter generates a periodic alarm or serves as a watchdog timer. If disabled, this counter can be used as 3 bytes of non-volatile (NV) RAM. Separate output pins are provided for an interrupt and a square wave at one of four selectable frequencies. A precision temperature-compensated reference and comparator circuit monitor the status of VCC to detect power failures, provide a reset output and automatically switch to the backup supply when necessary. Additionally, the reset pin is monitored as a pushbutton input for externally generating a reset. The device is programmed serially through an I2C serial interface.
- Supply voltage range is 2.97V to 5.5V
- Operating temperature range from -40°C to 85°C
- Single pin pushbutton reset input/open-drain reset output
- Automatic power-fail detect and switch circuitry
- UL recognized
Applications
Clock & Timing, Portable Devices
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
I2C
Binary
Binary
µSOP
µSOP
10Pins
-
85°C
MSL 1 - Unlimited
Binary
Binary Counter
2.97V
5.5V
I2C
-
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit