Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantANALOG DEVICES
Réf. FabricantHMC492LP3ECopie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande60AK8273
Votre numéro de pièce
8 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 65,000 $ |
| 5+ | 60,960 $ |
| 10+ | 56,900 $ |
| 25+ | 54,100 $ |
| 50+ | 52,180 $ |
| 100+ | 50,250 $ |
| 250+ | 47,940 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
65,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantHMC492LP3ECopie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande60AK8273
Fiche technique
IC FunctionRF Frequency Divider
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
HMC492LP3E prescaler IC features low noise divide-by-2 static divider utilizing InGaP GaAs HBT technology. This device operates from DC (with a square wave input) to 18GHz input frequency from a single +5VDC supply. The low additive SSB phase noise of -150dBc/Hz at 100KHz offset helps the user maintain excellent system noise performance. Application includes point-to-point / multi-point radios, VSAT radios, fiber optic, test equipment, and military.
- Very wide bandwidth
- Minimum input frequency is 0.2GHz typical (sine wave input, TA=+25°C, 50 ohm system, Vcc= +5V)
- Input power range from -20 to +10dBm (Fin=2 to 14GHz, TA=+25°C, 50 ohm system, Vcc= +5V, typ)
- Typical output power is -4dBm (Fin=0.5 to 18GHz, TA=+25°C, 50 ohm system, Vcc= +5V)
- Typical reverse leakage is 60dB (both RF outputs terminated, TA=+25°C)
- Typical SSB phase noise (100KHz offset) is -150dBc/Hz (Pin=0dBm, Fin=4.8GHz, TA=+25°C)
- Typical output transition time is 100ps (Pin=0dBm, Fout=882MHz, TA=+25°C)
- Typical supply current (Icc1 + Icc2) is 78mA (TA=+25°C, 50 ohm system, Vcc= +5V)
- QFN surface mount plastic package
- Operating temperature range from -40 to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
IC Function
RF Frequency Divider
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4.75V
IC Package Type
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit