| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 7,880 $ | 7,88 $ |
| Total Prix | 7,88 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 7,880 $ |
| 25+ | 6,430 $ |
| 50+ | 6,190 $ |
| 100+ | 5,860 $ |
| 250+ | 5,690 $ |
| 500+ | 5,510 $ |
| 1000+ | 5,470 $ |
| 2500+ | 5,310 $ |
Informations produit
Aperçu du produit
The MAX6631MTT+T is a 12bit + sign digital temperature sensor with serial interface in 6 pin TDFN package. Temperature is converted to a 12bit + sign word with a resolution of 0.0625°C/LSB. An extended temperature range provides useful readings up to +150°C, 3-wire serial interface SPI compatible allowing device to be readily connected to variety of microcontrollers (μCs) and is read-only device, simplifying its use in systems where only temperature data is required. All four digital temperature sensors require very little supply current making them ideal for portable systems. It performs a temperature to digital conversion once every 8s and require minimal average supply current of 32μA (typ) supply current. This temperature sensor can perform conversions more often up to approximately four conversions per second by reading the conversion results more often. It is used in cellular, hard disk drive, HVACs and systems.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -55°C to 125°C
- Maximum power supply sensitivity is 0.6°C/V
- Conversion time is 250ms (typ)
- Power-on reset (POR) threshold is 1.6V (typ)
- Maximum serial clock frequency is 5MHz
Applications
Sensing & Instrumentation, Portable Devices, Industrial
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Digital
± 1°C
± 1°C
-55°C
125°C
TDFN-EP
3V
1Channels
SPI
150°C
-
-
Digital
± 1°C
-55°C
125°C
TDFN
6Pins
5.5V
12 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit