| Quantité | Prix |
|---|---|
| 1+ | 15,710 $ |
| 10+ | 12,260 $ |
| 25+ | 11,580 $ |
| 50+ | 10,880 $ |
| 100+ | 10,460 $ |
| 250+ | 9,970 $ |
| 500+ | 9,720 $ |
Informations produit
Aperçu du produit
The MAX9004EUB+ is a low power, high speed, single supply op-amp, comparator and reference in 10 pin µMAX package. This combination of high speed operational amplifier, 185ns comparator and precision 1.230V reference operates from single 2.5V to 5.5V supply. The amplifiers in MAX9004 are stable for closed loop gain of +10V/V or greater with an 8MHz gain bandwidth product. The input common mode voltage extends from 150mV below negative supply to within 1.2V of positive supply for amplifier and to within 1.1V for comparator. The amplifier and comparator outputs can swing rail to rail and deliver up to ±2.5mA and ±4.0mA respectively to an external load while maintaining excellent DC accuracy. The unique design of comparator output stage substantially reduces switching current during output transitions, virtually eliminating power supply glitches. The MAX9004 has an internal 1.230V ±1% precision reference with low 8ppm/°C temperature coefficient that can sink or source up to 1mA.
- Supply current of 410μA at VDD = 3V and 450μA at VDD = 5V
- Operating temperature range from -40°C to 85°C
- Ground sensing inputs for both op-amp and comparator
- Stable with capacitive loads up to 100nF
- Input bias current of op-amp is ±0.05nA and comparator is 8nA
- No phase reversal for overdriven inputs (both op-amp and comparator)
- ±1% initial accuracy and internal ±2mV comparator hysteresis
- CMRR of op-amp is 96dB and PSRR of op-amp is 100dB, comparator is 100dB
- Shutdown mode reduces supply current to 2μA and puts outputs into a high impedance state
Applications
Signal Processing, Power Management
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
OP Amp, Comparator, Voltage Reference
5.5V
10Pins
85°C
-
No SVHC (04-Feb-2026)
2.5V
µMAX
-40°C
-
MSL 1 - Unlimited
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit