| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 19,180 $ | 19,18 $ |
| Total Prix | 19,18 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 19,180 $ |
| 25+ | 13,970 $ |
| 50+ | 13,400 $ |
| 100+ | 12,820 $ |
| 250+ | 12,680 $ |
| 500+ | 12,430 $ |
| 1000+ | 12,180 $ |
| 2500+ | 11,930 $ |
Informations produit
Aperçu du produit
The MAX913CSA+T is a single, ultra-fast, low power precision TTL comparator in 8 pin NSOIC package. This comparator can be powered from a single +5V supply or a ±5V split supply. It has differential inputs and complementary TTL outputs. The outputs remain stable through the linear region and this eliminates output instability common to high speed comparators when driven with slow moving input signal. Extremely low supply current and a wide common mode input range that includes the negative rail makes the device an ideal for low power, high speed, single +5V (or ±5V) applications such as V/F converters or switching regulators. It is also used in zero crossing detectors, Ethernet line receivers, switching regulators, high speed sampling circuits, high speed triggers, extended range V/F converters and fast pulse width/height discriminators.
- Supply voltage range is 4.5V to 5.5V, -2V to -7V
- Operating temperature range from 0°C to 70°C
- Ultra fast propagation delay is 10ns (typ)
- Input range extends below negative supply
- Low power of 6mA (+5V) per comparator
- No minimum input signal slew rate requirement
- No power supply current spiking
- Stable in the linear region
- Inputs can exceed either supply
- Low offset voltage is 0.8mV
Applications
Signal Processing, Industrial
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Precision
1
4.5V to 5.5V, -2V to -7V
NSOIC
Push Pull
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
NSOIC
1 Comparator
1Channels
10ns
4.5V to 5.5V, -2V to -7V
8Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
Push Pull
10ns
Documents techniques (1)
Produits de remplacement pour MAX913CSA+T
2 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit