| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 12,510 $ | 12,51 $ |
| Total Prix | 12,51 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 12,510 $ |
| 25+ | 9,000 $ |
| 50+ | 8,620 $ |
| 100+ | 8,240 $ |
| 250+ | 8,070 $ |
| 500+ | 7,910 $ |
Informations produit
Aperçu du produit
The MAX961ESA+T is a single, ultra-high speed, +3V/+5V, beyond the rails comparator in 8 pin NSOIC package. The input common mode range extends 100mV beyond-the Rails™ and the outputs can sink or source 4mA to within 0.52V of GND and VCC. Propagation delay is 4.5ns (5mV overdrive) while supply current is 5mA per comparator. It has shutdown mode in which they consume only 270μA supply current per comparator. The device provides complementary outputs and a latch enable feature. Latch enable allows the user to hold a valid comparator output. Typical applications include single 3V/5V systems, portable/battery powered systems, threshold detectors/discriminators, GPS receivers, line receivers, zero crossing detectors and high speed sampling circuits.
- Supply voltage of 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra fast, 4.5ns propagation delay
- Ideal for +3V and +5V single supply applications
- Beyond the rails input voltage range
- 3.5mV internal hysteresis for clean switching
- Output latch, shutdown mode
- TTL/CMOS compatible outputs
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
High Speed
-
2.7V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Complementary
-
1Channels
2.7V to 5.5V
NSOIC
Complementary
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
NSOIC
1 Comparator
Documents techniques (2)
Produits de remplacement pour MAX961ESA+T
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit