Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 8,720 $ |
| 10+ | 6,720 $ |
| 25+ | 6,220 $ |
| 50+ | 5,950 $ |
| 100+ | 5,680 $ |
| 250+ | 5,680 $ |
Informations produit
Aperçu du produit
OP496 is a quad channel, micropower RRIO, CBCMOS operational amplifier. It features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3V to 12V make this amplifier perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 26nV/√Hz voltage noise density, recommends them for battery-powered audio applications. It is widely used in application such as battery monitoring, sensor conditioners, portable power supply control and portable instrumentation.
- Supply current per amplifier is 60µA
- Gain bandwidth is 450KHz
- Single-supply operation is 3V to 12V
- Low offset voltage is 300µV max
- High open-loop gain is 500V/mV
- Unity-gain stable, no phase reversal
- Slew rate is 0.3V/µs typ at (RL = 100Kohm)
- Input bias current is ±10nA typ at (–40°C ≤ TA ≤ +125°C )
- Operating temperature range is −40°C to +85°C (ambient)
- Package style is 14-lead SOIC-N
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
4Channels
0.3V/µs
3V to 12V
14Pins
Rail - Rail Input / Output (RRIO)
10nA
-40°C
-
MSL 1 - Unlimited
NSOIC
450kHz
0.3V/µs
450kHz
3V to 12V
NSOIC
CMOS
35µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit