| Quantité | Prix |
|---|---|
| 1+ | 209,750 $ |
Informations produit
Aperçu du produit
The MT4Y-AA-4N is a 4-digit DIN 72 x 36mm Digital Multi-panel Meter with AC current input. The MT4W series multi-panel meter has various functions such as AC frequency measuring function. This series is the super version of panel meter which realizes -1999 to 9999 maximum display range, wide power supply range and various output option selection. This panel meter has 7-segment LED display (red) (character height - 14.2mm) display method, 110% FS for each maximum allowable measured input range and practical oversampling using successive approximation ADC A/D conversion method.
- High/low scale function
- 100 to 240VAC at 50/60Hz Power supply
Applications
Automation & Process Control
Spécifications techniques
4
0A to 5A / 0.1Hz to 9.999KHz
31.5mm
100VAC
-10°C
-
AC Current / Frequency
14.2mm
68mm
240VAC
50°C
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit