Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 223,590 $ |
Informations produit
Aperçu du produit
MC23266 is a high-performance AC axial fan engineered for demanding industrial and commercial applications. Designed to operate on 220V to 240V AC, this circular fan boasts a 254mm diameter and an 89mm thickness, delivering an impressive airflow of 850CFM. Its precision ball bearing ensures smooth, quiet operation and enhanced durability, making it ideal for ventilation, cooling, and air circulation in HVAC systems and other high-demand environments.
- 850 CFM airflow: provides efficient and robust air circulation
- 220V to 240V AC operation: designed for reliable performance in industrial and commercial settings
- Large circular design: 254mm diameter with 89mm thickness for optimal air movement
- Precision ball bearing: ensures smooth, quiet operation and extended service life
- Versatile application: ideal for industrial cooling, HVAC systems, and commercial ventilation
Remarques
In a situation where the fan is locked by an external force while the electricity is on, an increase in coil temperature will be prevented by temporarily turning off the electrical power to the motor. The fan will automatically restart.
Spécifications techniques
220V to 240V
254mm
Precision Ball Bearing
57dBA
2100rpm
270mA
24.069m³/min
No SVHC (27-Jun-2024)
Circular
89mm
850CFM
60W
Terminals
-
Multicomp Pro Fans
Documents techniques (2)
Produits de remplacement pour MC23266
7 produit(s) trouvé(s)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit