| Quantité | Prix |
|---|---|
| 45+ | 51,660 $ |
Informations produit
Aperçu du produit
The 600N series DC Axial Fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. Every single type of fan can be optimally integrated in the respective device concept. The highly economical brushless motor technology of these fans provides unique variety of intelligent innovations. The DC fans have electronically commutated drives with electronic protection against reverse polarity. The DC fans with sleeve and ball bearings are powered by class E insulated motors.
- Electronic protection against reverse polarity
- Exhaust over struts direction of air flow
- Clockwise direction of rotation
- Connection via 22AWG single wires
- Speed signal
- Go/No-Go alarm
- Moisture protection
Spécifications techniques
12V
DC
60mm
Ball Bearing
25m³/h
19dBA
3000rpm
-
0.41m³/min
Lead
Square
12VDC
25mm
14.7CFM
14.7CFM
400mW
2 Lead Wires
IP54, IP68
600N Series
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit