| Quantité | Prix |
|---|---|
| 1+ | 159,120 $ |
Informations produit
Aperçu du produit
KIT10XS3435EVBE is an extreme switch evaluation board. The 10XS3435 is one of a family of devices designed for low-voltage automotive lighting applications. Its four low RDS(ON) MOSFETs (dual 10mOhm/dual 35mOhm) can control four separate 55W/28W bulbs, and/or Xenon modules, and/or LEDs. Programming, control and diagnostics are accomplished using a 16bit SPI interface. Its output with selectable slew rate improves electromagnetic compatibility (EMC) behavior. Additionally, each output has its own parallel input or SPI control for pulse width modulation (PWM) control. The 10XS3435 allows the user to program via the SPI the fault current trip levels and duration of acceptable lamp inrush. The device has fail safe mode to provide functionality of the outputs in case of MCU damage.
- Four protected 10mohm and 35mohm high side switches
- Operating voltage range of 6V to 20V with sleep current <lt/> 5μA, extended mode from 4V to 28V
- 8MHz 16bit 3.3V and 5V SPI control and status reporting with daisy chain capability
- PWM module using external clock or calibratable internal oscillator
- Smart over current shutdown, severe short circuit, over temperature protections
- Output OFF or ON open load detection compliant to bulbs or LEDs and short to battery detection
- Analog current feedback with selectable ratio and board temperature feedback
Contenu
Extreme switch evaluation board, Anti-static bag, CD-ROM.
Spécifications techniques
-
-
6V
MC10XS3435
Evaluation Board MC10XS3435, Quick Reference Guide
No SVHC (27-Jun-2024)
4Outputs
-
20V
PWM
-
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit