Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSEGGER
Réf. Fabricant2.50.04 EMFILE PRO SSL(SSL)Copie
Code Commande30AK4022
Votre numéro de pièce
Version numérique
téléchargement disponible dans un délai de 2 à 3 jours ouvrables
Consulter les heures limites
Informations produit
FabricantSEGGER
Réf. Fabricant2.50.04 EMFILE PRO SSL(SSL)Copie
Code Commande30AK4022
Fiche technique
Software ApplicationStacks - File Systems
Core ArchitectureARM
Core Sub-ArchitectureARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Supported Families-
Licence ModelSingle Product
FeaturesANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support
Product Range-
SVHCNo SVHC (14-Jun-2023)
Aperçu du produit
2.50.04 EMFILE PRO SSL(SSL) is an emFile pro software (source code license). The emFile is a fail-safe file system for embedded systems and applications which can be used on any storage device. It is a high-performance library optimized for minimum memory consumption in RAM, ROM, high speed, and versatility working on any embedded device.
- Fail safe—no file system corruption, no data loss
- FAT supports MS DOS/MS Windows-compatible FAT12, FAT16 and FAT32
- NAND flash driver for SLC and MLC NAND and DataFlash with ECC and wear levelling
- NOR flash driver for NOR, SPI and QSPI Flash with wear levelling
- Driver for memory card devices such as MMC, SD, SDHC, eMMC using bus and SPI mode
- IDE driver, compact flash, true-IDE and memory mapped mode
- FAT Long File Name (LFN)
Spécifications techniques
Software Application
Stacks - File Systems
Core Sub-Architecture
ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Licence Model
Single Product
Product Range
-
Core Architecture
ARM
Supported Families
-
Features
ANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support
SVHC
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit