2. Engineering Software
                                                                                                  3. OS & Middleware
                                                                                                  4. FPGA IP Cores
                                                                                                  Imprimer la page

                                                                                                  IPRI2CCMFP001

                                                                                                  I2C Controller IP, 2 Wire, Bidirectional Serial Bus, Philips I2C (PCF 8584) Standard Compatible

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SYSTEM LEVEL SOLUTIONS IPRI2CCMFP001
                                                                                                  FabricantSYSTEM LEVEL SOLUTIONS
                                                                                                  Réf. FabricantIPRI2CCMFP001
                                                                                                  Code Commande68R2435
                                                                                                  Votre numéro de pièce
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 4 semaine(s)

                                                                                                  Informations produit

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  FabricantSYSTEM LEVEL SOLUTIONS
                                                                                                  Réf. FabricantIPRI2CCMFP001
                                                                                                  Code Commande68R2435
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Software ApplicationIP CORE, Interface and Protocols, I2C
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-ArchitectureCyclone, Stratix
                                                                                                  Supported FamiliesCyclone, Cyclone II, Cyclone III, Stratix
                                                                                                  Licence Model-
                                                                                                  FeaturesMulti Master Operation, Software Programmable Clock Frequency, Bus Busy Detection
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  • I2C controller IP core
                                                                                                  • Compatible with Philips I2C(PCF 8584) standard
                                                                                                  • Automatic detection and adoption to bus interface type
                                                                                                  • Byte by byte data transfer is driven by Interrupt or bit polling
                                                                                                  • Arbitration lost interrupt with automatic transfer cancellation
                                                                                                  • Start/stop/repeated start/acknowledge generation
                                                                                                  • Start/stop/repeated start detection
                                                                                                  • Bus busy detection and static synchronous design
                                                                                                  • Operates from wide range of input clock frequencies

                                                                                                  Contenu

                                                                                                  I2C controller encrypted core, UP3 1C6 reference design board, Simulation library for Altera-Modelsim v6.3g_p1, Nios II sample application, Drivers, Documentation.

                                                                                                  Remarques

                                                                                                  IP integration support available with the purchase of full ƒƒversion, additional support on chargeable basis for 3 months or ƒƒmore and core modification support available at additional cost.

                                                                                                  Spécifications techniques

                                                                                                  Software Application

                                                                                                  IP CORE, Interface and Protocols, I2C

                                                                                                  Core Sub-Architecture

                                                                                                  Cyclone, Stratix

                                                                                                  Licence Model

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Supported Families

                                                                                                  Cyclone, Cyclone II, Cyclone III, Stratix

                                                                                                  Features

                                                                                                  Multi Master Operation, Software Programmable Clock Frequency, Bus Busy Detection

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility