Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSYSTEM LEVEL SOLUTIONS
Réf. FabricantIPRI2CCMFP001Copie
Code Commande68R2435
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
Informations produit
FabricantSYSTEM LEVEL SOLUTIONS
Réf. FabricantIPRI2CCMFP001Copie
Code Commande68R2435
Fiche technique
Software ApplicationIP CORE, Interface and Protocols, I2C
Core ArchitectureFPGA
Core Sub-ArchitectureCyclone, Stratix
Supported FamiliesCyclone, Cyclone II, Cyclone III, Stratix
Licence Model-
FeaturesMulti Master Operation, Software Programmable Clock Frequency, Bus Busy Detection
Product Range-
SVHCTo Be Advised
Aperçu du produit
- I2C controller IP core
- Compatible with Philips I2C(PCF 8584) standard
- Automatic detection and adoption to bus interface type
- Byte by byte data transfer is driven by Interrupt or bit polling
- Arbitration lost interrupt with automatic transfer cancellation
- Start/stop/repeated start/acknowledge generation
- Start/stop/repeated start detection
- Bus busy detection and static synchronous design
- Operates from wide range of input clock frequencies
Contenu
I2C controller encrypted core, UP3 1C6 reference design board, Simulation library for Altera-Modelsim v6.3g_p1, Nios II sample application, Drivers, Documentation.
Remarques
IP integration support available with the purchase of full version, additional support on chargeable basis for 3 months or more and core modification support available at additional cost.
Spécifications techniques
Software Application
IP CORE, Interface and Protocols, I2C
Core Sub-Architecture
Cyclone, Stratix
Licence Model
-
Product Range
-
Core Architecture
FPGA
Supported Families
Cyclone, Cyclone II, Cyclone III, Stratix
Features
Multi Master Operation, Software Programmable Clock Frequency, Bus Busy Detection
SVHC
To Be Advised
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit