Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 5000+ | 0,994 $ |
Informations produit
Aperçu du produit
The 2-2154857-2 is a Solderless LUMAWISE LED Socket, type CXA is a small, low profile, flexible LED holder that provides a quick and easy solderless connection to the CREE XLamp® CXA array family. This low cost, straight forward design provides reliable power connection, mechanical attachment and proper thermal hold down force necessary for the LED array. The Solderless LED socket, type CXA is available as a two piece corner configuration. It is configured specifically for the CXA array to ease handling and reduce assembly time. TE's type CXA socket allows the direct attachment of LEDs to a heat sink using a standard screw, making designs more reliable, easier to user and faster to market.
- Housing design minimizes obstructed light output from LED
- White lighting grade materials with high reflectivity properties
- Guide posts for easy location and alignment on heatsink
- Access to COB temperature test point
- Access to view the LED polarity indicators printed on the LED
- Rounded corners to minimize shadowing
- Optical keep out zone and landing area for secondary optics
Applications
LED Lighting
Spécifications techniques
Citizen CLL040/042, CLL050/052, Cree CXA13XX, CXA15XX, CXA1816, CXA25XX, CXA30XX, LG Innotek 10, 13, 17, 24W LEMWM, Philips 1203, Seoul Semi SBWW2F1A Series LEDs
17.9mm
To Be Advised
-
-
Documents techniques (3)
Produits de remplacement pour 2-2154857-2
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit