0
0 articles0,00 $

0.015µF General Purpose Film Capacitors :

72 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.015µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Kemet, TDK & Kyocera Avx.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
12AC2422

RoHS

Date/Lot Code

Each
1+0,413 $
10+0,182 $
25+0,176 $
50+0,169 $
100+0,163 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
42AH0971

RoHS

Each
1+1,110 $
10+0,585 $
25+0,569 $
50+0,555 $
100+0,540 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 5%
-
141V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
5.6mm
-
8.6mm
ECWFD Series
-40°C
105°C
-
-
99AJ6471

RoHS

Each
1+0,761 $
10+0,375 $
25+0,364 $
50+0,354 $
100+0,342 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
2.5mm
-
6.5mm
PHE426 Series
-55°C
105°C
-
-
53W3622

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,200 $
25+1,260 $
100+1,180 $
250+1,110 $
500+1,040 $
Plus de tarifs
Metallized PPS Stacked
-
1913 [4833 Metric]
0.015µF
± 2%
-
40V
100V
-
-
Surface Mount
Wraparound
-
-
-
4.8mm
3.3mm
-
2mm
ECHU(C) Series
-55°C
105°C
-
-
92AC8178

RoHS

Date/Lot Code

Each
1+0,420 $
10+0,193 $
25+0,186 $
50+0,178 $
100+0,170 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
18AC7628

RoHS

Each
1+0,456 $
10+0,200 $
25+0,195 $
50+0,187 $
100+0,182 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
84AC4110

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,580 $
25+0,950 $
100+0,727 $
250+0,686 $
500+0,643 $
Plus de tarifs
Metallized PET
-
Radial Box - 2 Pin
0.015µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
2.5mm
-
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
42AH0973

RoHS

Each
1+1,030 $
10+0,541 $
25+0,525 $
50+0,511 $
100+0,496 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 10%
-
141V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
5.6mm
-
8.6mm
ECWFD Series
-40°C
105°C
-
-
49W1436

RoHS

Date/Lot Code

Each
1+0,723 $
10+0,362 $
25+0,346 $
50+0,329 $
100+0,314 $
Plus de tarifs
Metallized PET
-
Radial Box - 2 Pin
0.015µF
± 10%
-
200V
400V
-
-
Through Hole
PC Pin
-
7.5mm
-
10.3mm
4.4mm
-
7.5mm
ECQE(F) Series
-40°C
105°C
-
-
95C1398

RoHS

Date/Lot Code

Each
1+1,490 $
10+0,746 $
25+0,670 $
50+0,596 $
100+0,521 $
Plus de tarifs
Metallized PET
-
Radial Box - 2 Pin
0.015µF
± 5%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
2.5mm
-
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
49W1726

RoHS

Date/Lot Code

Each
1+0,980 $
10+0,504 $
25+0,490 $
50+0,476 $
100+0,462 $
Plus de tarifs
Metallized PET
-
Radial Box - 2 Pin
0.015µF
± 5%
-
250V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12mm
5mm
-
8.2mm
ECQE(F) Series
-40°C
105°C
-
-
49W1431

RoHS

Date/Lot Code

Each
1+0,787 $
10+0,402 $
25+0,379 $
50+0,356 $
100+0,334 $
Plus de tarifs
Metallized PET
-
Radial Box - 2 Pin
0.015µF
± 5%
-
200V
400V
-
-
Through Hole
PC Pin
-
7.5mm
-
10.3mm
4.4mm
-
7.5mm
ECQE(F) Series
-40°C
105°C
-
-
69AC4005

RoHS

Date/Lot Code

Each
1+0,888 $
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
± 10%
-
220V
500V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
6mm
-
11mm
RSB Series
-55°C
125°C
AEC-Q200
-
69AC4006

RoHS

Date/Lot Code

Each
1+0,888 $
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
± 10%
-
220V
500V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
6mm
-
11mm
RSB Series
-55°C
125°C
AEC-Q200
-
69AC3945

RoHS

Each
1+0,493 $
10+0,300 $
25+0,256 $
50+0,213 $
100+0,176 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
-
57AC2611

RoHS

Each
5+2,750 $
10+1,920 $
25+1,750 $
50+1,580 $
100+1,480 $
Plus de tarifs
Metallized PET
-
Axial Leaded
0.015µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
11mm
-
-
-
MKT1813 Series
-55°C
100°C
-
-
97K0255

RoHS

LCR COMPONENTS
Each
1+4,840 $
10+4,390 $
25+4,120 $
50+3,850 $
100+3,490 $
Plus de tarifs
Film / Foil PS
-
Axial Leaded
0.015µF
± 1%
-
40V
63V
-
-
Through Hole
PC Pin
-
-
-
17mm
-
-
-
FSC/EX Series
-40°C
85°C
-
-
69AC3915

RoHS

Date/Lot Code

Each
1+0,476 $
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
± 10%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
-
25M8062

RoHS

Each
10+0,192 $
25+0,186 $
50+0,180 $
100+0,175 $
500+0,169 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
6.5mm
7.2mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
34AH0569

RoHS

Each
1+1,140 $
10+0,657 $
25+0,629 $
50+0,599 $
100+0,571 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 10%
-
141V
630V
-
-
Through Hole
PC Pin
-
7.5mm
-
12.6mm
5.6mm
-
8.6mm
ECWFD Series
-40°C
110°C
-
-
26M1604

RoHS

Each
1+2,680 $
10+1,870 $
25+1,700 $
50+1,530 $
100+1,430 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 1%
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
5.5mm
-
7.6mm
MKP1837 Series
-55°C
100°C
-
-
62W6398

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,919 $
10+0,476 $
100+0,436 $
500+0,369 $
5000+0,325 $
Plus de tarifs
Metallized PPS Stacked
-
1206 [3216 Metric]
0.015µF
± 2%
-
11V
16V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
-
0.9mm
1.6mm
-
0.9mm
ECHU(X) Series
-55°C
125°C
-
-
55AJ2816

RoHS

Each
10+1,150 $
25+1,040 $
50+0,926 $
100+0,858 $
500+0,790 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 5%
-
700V
2kV
-
-
Through Hole
PC Pin
-
15mm
-
18mm
10mm
-
16mm
R74 Series
-55°C
105°C
AEC-Q200
-
12M7361

RoHS

Each
5+1,620 $
10+1,140 $
25+1,050 $
50+0,957 $
100+0,866 $
Plus de tarifs
Metallized PET
-
Radial Box - 2 Pin
0.015µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
-
6.5mm
7.2mm
-
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
53M6831

RoHS

Each
1+8,620 $
10+6,550 $
25+6,290 $
50+6,040 $
100+5,540 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 5%
-
700V
2kV
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
16.5mm
17.5mm
-
16.5mm
MKP385 Series
-55°C
105°C
-
-
1-25 sur 72 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK