0
0 articles0,00 $

0.033µF General Purpose Film Capacitors :

85 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.033µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Kemet, TDK & Wima.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
dv/dt Rating
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
62W6728

RoHS

Each
1+1,700 $
10+0,936 $
25+0,913 $
50+0,890 $
100+0,868 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 3%
-
-
283V
800V
-
-
Through Hole
Radial Leaded
-
12.5mm
-
15.7mm
-
8.4mm
-
12.8mm
ECWH(A) Series
-40°C
105°C
-
-
57AC2613

RoHS

Each
1+2,810 $
10+1,960 $
25+1,790 $
50+1,620 $
100+1,510 $
Plus de tarifs
Metallized PET
-
Axial Leaded
0.033µF
± 10%
-
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
14mm
-
-
-
-
MKT1813 Series
-55°C
100°C
-
-
62W6573

RoHS

Each
1+1,080 $
10+0,552 $
25+0,538 $
50+0,523 $
100+0,508 $
Plus de tarifs
Metallized PET
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
250V
630V
-
-
Through Hole
Radial Leaded
-
10mm
-
11.9mm
-
12mm
-
11.9mm
ECQE(F) Series
-40°C
105°C
-
-
99AJ6488

RoHS

Date/Lot Code

Each
1+3,240 $
25+2,640 $
100+2,230 $
250+2,030 $
500+1,820 $
Plus de tarifs
Metallized Paper
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
500V
1kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15.2mm
-
18.5mm
-
7.8mm
-
13.5mm
PME261/P561 Series
-40°C
100°C
-
-
62W6447

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,300 $
10+0,697 $
100+0,646 $
500+0,557 $
5000+0,525 $
Plus de tarifs
Metallized PPS Stacked
-
1210 [3225 Metric]
0.033µF
± 2%
-
-
30V
50V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
-
2.1mm
-
2.5mm
-
2.1mm
ECHU(X) Series
-55°C
125°C
-
-
92AC8246

RoHS

Date/Lot Code

Each
1+0,450 $
10+0,206 $
25+0,196 $
50+0,185 $
100+0,175 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
70AC8173

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,650 $
25+0,826 $
100+0,750 $
250+0,699 $
500+0,646 $
Plus de tarifs
Metallized PET
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
-
7.2mm
-
2.5mm
-
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
42AH0989

RoHS

Each
1+1,180 $
10+0,621 $
25+0,604 $
50+0,588 $
100+0,571 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
141V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
-
7.5mm
-
10.5mm
ECWFD Series
-40°C
105°C
-
-
52W6138

RoHS

Each
1+3,210 $
10+2,270 $
25+2,100 $
50+1,920 $
100+1,700 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 3%
-
-
223V
630V
-
-
Through Hole
PC Pin
-
10mm
-
13mm
-
7.1mm
-
10mm
ECWF(L) Series
-40°C
105°C
-
-
85AK4178

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,020 $
10+0,542 $
100+0,500 $
500+0,463 $
5000+0,437 $
Plus de tarifs
Metallized PPS Stacked
-
1206 [3216 Metric]
0.033µF
± 2%
-
-
11V
16V
-
-
Surface Mount
Standard Terminal
GRADE II (Test Condition B)
-
-
1.1mm
-
1.6mm
-
1.1mm
ECHU(X) Series
-55°C
125°C
-
-
69AC3917

RoHS

Date/Lot Code

Each
1+0,497 $
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
2.5mm
-
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
-
84M4755

RoHS

Date/Lot Code

Each
1+0,822 $
10+0,410 $
25+0,399 $
50+0,386 $
100+0,375 $
Plus de tarifs
Metallized PP
-
Radial Leaded
0.033µF
± 10%
-
-
220V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
-
12mm
-
6mm
-
11.9mm
MMR Series
-40°C
105°C
-
-
42AH0987

RoHS

Each
1+1,140 $
10+0,557 $
25+0,540 $
50+0,524 $
100+0,507 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
141V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
-
7.5mm
-
10.5mm
ECWFD Series
-40°C
105°C
-
-
92AC8253

RoHS

Date/Lot Code

Each
1+0,483 $
10+0,227 $
25+0,220 $
50+0,213 $
100+0,206 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
-
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
69AC3973

RoHS

Date/Lot Code

Each
1+0,839 $
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
5mm
-
10mm
RSB Series
-55°C
125°C
AEC-Q200
-
23M1140

RoHS

Each
1+2,570 $
25+2,160 $
100+2,020 $
250+1,870 $
500+1,700 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 1%
-
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
-
7.5mm
-
9.6mm
MKP1837 Series
-55°C
100°C
-
-
25M8068

RoHS

Each
10+0,192 $
25+0,185 $
50+0,179 $
100+0,172 $
500+0,141 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
6.5mm
-
7.2mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
78Y8360

RoHS

Each
1+3,080 $
10+2,170 $
25+1,990 $
50+1,800 $
100+1,690 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 1%
-
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
-
7.5mm
-
9.6mm
MKP1837 Series
-55°C
100°C
-
-
82AH6732

RoHS

Each (Supplied on Full Reel)
Bobine complète
12800+0,087 $
38400+0,085 $
64000+0,084 $
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.3mm
-
2.5mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
69AC3918

RoHS

Date/Lot Code

Each
1+0,474 $
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
2.5mm
-
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
-
48AC3197

RoHS

Each
10+0,391 $
25+0,379 $
50+0,366 $
100+0,355 $
500+0,295 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
3.5mm
-
7.5mm
R79 Series
-55°C
105°C
-
-
34AH0583

RoHS

Each
1+1,300 $
10+0,700 $
25+0,682 $
50+0,665 $
100+0,646 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
141V
630V
-
-
Through Hole
PC Pin
-
7.5mm
-
12.6mm
-
7.5mm
-
10.5mm
ECWFD Series
-40°C
110°C
-
-
69AC3949

RoHS

Date/Lot Code

Each
1+0,554 $
10+0,325 $
25+0,273 $
50+0,222 $
100+0,178 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
-
3.5mm
-
7.5mm
RSB Series
-55°C
125°C
AEC-Q200
-
87X9213

RoHS

Each
10+0,214 $
25+0,207 $
50+0,199 $
100+0,192 $
500+0,155 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 10%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
-
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
43AC8603

RoHS

Each
5+0,456 $
10+0,212 $
25+0,204 $
50+0,197 $
100+0,190 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
± 5%
-
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.3mm
-
2.5mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
1-25 sur 85 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK