0
0 articles0,00 $

0.12µF General Purpose Film Capacitors :

27 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.12µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25T1189

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,130 $
25+1,260 $
100+1,180 $
250+1,110 $
500+1,040 $
Plus de tarifs
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
-
49W0850

RoHS

Each
1+0,751 $
10+0,372 $
25+0,348 $
50+0,324 $
100+0,300 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
6mm
9mm
ECQE(F) Series
-40°C
105°C
-
49W1706

RoHS

Date/Lot Code

Each
1+1,430 $
10+0,772 $
25+0,751 $
50+0,730 $
100+0,709 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
250V
630V
Through Hole
PC Pin
-
15mm
18.5mm
6.3mm
14.5mm
ECQE(F) Series
-40°C
105°C
-
95W7597

RoHS

Date/Lot Code

Each
1+0,947 $
10+0,481 $
25+0,469 $
50+0,454 $
100+0,442 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
12.6mm
4.6mm
14mm
ECWFD Series
-40°C
110°C
-
62W6704

RoHS

Each
1+1,190 $
10+0,615 $
25+0,598 $
50+0,581 $
100+0,564 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
14.4mm
13mm
14.4mm
ECWF(A) Series
-40°C
105°C
-
65AH6267

RoHS

Each
1+1,290 $
10+0,748 $
25+0,680 $
50+0,611 $
100+0,542 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
13mm
5.4mm
14.5mm
ECWF(A) Series
-40°C
105°C
-
29AM8420

RoHS

Each
1+0,927 $
10+0,643 $
25+0,544 $
50+0,443 $
100+0,382 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
-
400V
Through Hole
Radial Leaded
-
15mm
18.5mm
5mm
10mm
ECQE(F) Series
-40°C
105°C
-
05W5458

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1500+2,100 $
Metallized PEN Stacked
2420 [6050 Metric]
0.12µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
6mm
5mm
4.5mm
ECWU(C) Series
-55°C
125°C
-
03J8752

RoHS

Each
2000+0,541 $
2500+0,530 $
Metallized PET
Radial Box - 2 Pin
0.12µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
18C4896

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,539 $
6000+0,528 $
10000+0,518 $
Metallized PET
Radial Box - 2 Pin
0.12µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
53W3611

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+1,120 $
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
-
18M4095

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,692 $
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
18M4153

RoHS

Each (Supplied on Full Reel)
Bobine complète
600+1,080 $
1800+1,050 $
3000+1,030 $
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
5mm
11mm
MKT372 Series
-55°C
105°C
-
49W0847

RoHS

Each
1000+0,293 $
2500+0,270 $
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
5.7mm
10.6mm
ECQE(B) Series
-40°C
105°C
-
04J5991

RoHS

Each
750+4,260 $
1000+4,170 $
2500+4,090 $
Metallized PP
Radial Box - 2 Pin
0.12µF
± 2%
160V
630V
Through Hole
PC Pin
-
15mm
17.5mm
8.5mm
15mm
MKP420 Series
-55°C
85°C
-
18M4110

RoHS

Each (Supplied on Full Reel)
Bobine complète
1500+0,875 $
4500+0,858 $
7500+0,840 $
Metallized PET
Radial Box - 2 Pin
0.12µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
3mm
8mm
MKT371 Series
-55°C
105°C
-
05W5426

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+1,520 $
Metallized PEN Stacked
2416 [6041 Metric]
0.12µF
± 5%
40V
100V
Surface Mount
Wraparound
-
-
6mm
4.1mm
2.4mm
ECWU(C) Series
-55°C
125°C
-
57R3998

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+1,430 $
Metallized PET
Radial Box - 2 Pin
0.12µF
± 10%
220V
400V
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
MKT373 Series
-55°C
105°C
-
49W1418

RoHS

Each
1000+0,430 $
2500+0,402 $
Metallized PET
Radial Box - 2 Pin
0.12µF
± 10%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
5mm
10mm
ECQE(F) Series
-40°C
105°C
-
04J5174

RoHS

Each
1500+3,290 $
2500+3,220 $
Metallized PP
Radial Box - 2 Pin
0.12µF
± 2%
25V
63V
Through Hole
PC Pin
-
5mm
7.2mm
6mm
11mm
MKP416 Series
-55°C
85°C
-
18C5101

RoHS

Each (Supplied on Full Reel)
Bobine complète
600+1,040 $
1800+1,010 $
3000+0,986 $
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
5mm
11mm
MKT372 Series
-55°C
105°C
-
18C5221

RoHS

Each
1000+1,360 $
2500+1,320 $
Metallized PET
Radial Box - 2 Pin
0.12µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
95W7596

RoHS

Each
1000+0,331 $
2500+0,310 $
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
84V
450V
Through Hole
PC Pin
-
10mm
12.6mm
4.6mm
14mm
ECWFD Series
-40°C
110°C
-
18C5003

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,858 $
6000+0,854 $
10000+0,837 $
Metallized PET
Radial Box - 2 Pin
0.12µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
4mm
9mm
MKT371 Series
-55°C
105°C
-
18C5083

RoHS

Each (Supplied on Full Reel)
Bobine complète
750+0,991 $
2250+0,972 $
3750+0,952 $
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK