0
0 articles0,00 $

0.82µF General Purpose Film Capacitors :

21 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.82µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
49W2586

RoHS

Date/Lot Code

Each
1+1,200 $
10+0,629 $
25+0,612 $
50+0,596 $
100+0,579 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
7.2mm
10.4mm
ECWFD Series
-40°C
110°C
-
49W1946

RoHS

Date/Lot Code

Each
1+2,980 $
25+2,510 $
100+2,360 $
250+2,190 $
500+1,990 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.82µF
± 5%
250V
630V
Through Hole
PC Pin
-
27.5mm
31mm
11.3mm
20.5mm
ECQE(F) Series
-40°C
105°C
-
49W0743

RoHS

Date/Lot Code

Each
1+1,150 $
10+0,748 $
25+0,747 $
50+0,727 $
100+0,707 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.82µF
± 5%
63V
100V
Through Hole
PC Pin
-
10mm
12mm
6mm
13.5mm
ECQE(F) Series
-40°C
105°C
-
49W2591

RoHS

Date/Lot Code

Each
1+1,170 $
10+0,612 $
25+0,569 $
50+0,528 $
100+0,486 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
7.2mm
10.4mm
ECWFD Series
-40°C
110°C
-
49W2535

RoHS

Date/Lot Code

Each
1+1,800 $
10+0,765 $
25+0,760 $
50+0,740 $
100+0,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
22.5mm
26mm
10.1mm
15.3mm
ECWF(A) Series
-40°C
105°C
-
49W2589

RoHS

Each
1+1,100 $
10+0,582 $
25+0,567 $
50+0,551 $
100+0,535 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
84V
450V
Through Hole
PC Pin
-
15mm
17.5mm
7.2mm
10.4mm
ECWFD Series
-40°C
110°C
-
49W1342

RoHS

Date/Lot Code

Each
1+1,480 $
10+0,795 $
25+0,775 $
50+0,757 $
100+0,737 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.82µF
± 5%
125V
250V
Through Hole
PC Pin
-
12.5mm
15.3mm
6.3mm
13.3mm
ECQE(B) Series
-40°C
105°C
-
62W6701

RoHS

Each
1+2,170 $
10+1,250 $
25+1,220 $
50+1,190 $
100+1,160 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
19.7mm
18.1mm
14.2mm
ECWF(A) Series
-40°C
105°C
-
39AM8660

RoHS

Each
1+1,870 $
10+1,510 $
25+1,400 $
50+1,290 $
100+1,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
-
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
18.1mm
8.2mm
12.7mm
ECWF(A) Series
-40°C
105°C
-
18C4911

RoHS

Each (Supplied on Full Reel)
Bobine complète
750+1,600 $
2250+1,570 $
3750+1,530 $
Metallized PET
Radial Box - 2 Pin
0.82µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
6mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W1949

RoHS

Each
1000+1,490 $
2500+1,410 $
Metallized PET
Radial Box - 2 Pin
0.82µF
± 10%
250V
630V
Through Hole
PC Pin
-
27.5mm
31mm
11.3mm
20.5mm
ECQE(F) Series
-40°C
105°C
-
05W5452

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+3,010 $
Metallized PEN Stacked
3925 [9863 Metric]
0.82µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
9.8mm
6.3mm
4.3mm
ECWU(C) Series
-55°C
125°C
-
49W1352

RoHS

Each
1000+0,396 $
2500+0,388 $
Metallized PET
Radial Box - 2 Pin
0.82µF
± 10%
150V
250V
Through Hole
PC Pin
-
15mm
18.5mm
6.5mm
14.5mm
ECQE(F) Series
-40°C
105°C
-
18C5199

RoHS

Each
1000+2,260 $
2500+2,220 $
Metallized PET
Radial Box - 2 Pin
0.82µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
17.5mm
15mm
MKT373 Series
-55°C
105°C
-
18M4171

RoHS

Each
1000+2,260 $
2500+2,220 $
Metallized PET
Radial Box - 2 Pin
0.82µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
8.5mm
15mm
MKT373 Series
-55°C
105°C
-
49W2588

RoHS

Each
400+0,474 $
500+0,471 $
1000+0,467 $
2500+0,452 $
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
7.2mm
10.4mm
ECWFD Series
-40°C
110°C
-
49W2590

RoHS

Date/Lot Code

Each
1000+0,453 $
2500+0,433 $
Metallized PP
Radial Box - 2 Pin
0.82µF
± 10%
84V
450V
Through Hole
PC Pin
-
7.5mm
17.5mm
7.2mm
10.4mm
ECWFD Series
-40°C
110°C
-
18C5237

RoHS

Each
200+5,330 $
500+5,230 $
1000+5,110 $
2500+4,960 $
Metallized PET
Radial Box - 2 Pin
0.82µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
8.5mm
18mm
MKT373 Series
-55°C
105°C
-
18C5180

RoHS

Each
1000+2,610 $
2500+2,580 $
Metallized PET
Radial Box - 2 Pin
0.82µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
18C5159

RoHS

Each
1000+2,490 $
2500+2,460 $
Metallized PET
Radial Box - 2 Pin
0.82µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
27AC4411

RoHS

Each
1000+0,396 $
2500+0,388 $
Metallized PET
Radial Box - 2 Pin
0.82µF
± 10%
150V
250V
Through Hole
PC Pin
-
15mm
18.5mm
6.5mm
14.5mm
ECQE(F) Series
-40°C
105°C
-
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK