0
0 articles0,00 $

3900pF General Purpose Film Capacitors :

23 produit(s) trouvé(s)
Trouvez une vaste gamme de 3900pF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 1µF, 0.47µF, 0.01µF & 0.22µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Kemet, LCR Components & TDK.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
99AJ6464

RoHS

Date/Lot Code

Each
1+0,575 $
10+0,338 $
25+0,329 $
50+0,320 $
100+0,311 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
62W6408

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,880 $
10+0,440 $
100+0,402 $
1000+0,317 $
5000+0,291 $
Plus de tarifs
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
92AC8074

RoHS

Date/Lot Code

Each
1+0,559 $
10+0,266 $
25+0,257 $
50+0,249 $
100+0,240 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
3900pF
± 5%
-
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
-
R82 Series
-55°C
105°C
AEC-Q200
18M4080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+1,410 $
25+1,010 $
100+0,734 $
250+0,672 $
500+0,608 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
3900pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W1854

RoHS

Each
1+0,755 $
10+0,559 $
25+0,504 $
50+0,452 $
100+0,393 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
3900pF
± 5%
250V
630V
Through Hole
PC Pin
-
7.5mm
10mm
4.5mm
10mm
ECQE(F) Series
-40°C
105°C
-
38AJ3449

RoHS

Each
10+0,268 $
25+0,236 $
50+0,203 $
100+0,183 $
500+0,151 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
3900pF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
-
-
B32529 Series
-55°C
125°C
AEC-Q200
97K0275

RoHS

LCR COMPONENTS
Each
1+4,790 $
25+4,050 $
100+3,780 $
250+3,510 $
500+3,180 $
Plus de tarifs
Film / Foil PS
Axial Leaded
3900pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
85°C
-
47AC4466

RoHS

Each (Supplied on Full Reel)
Bobine complète
3000+0,330 $
9000+0,314 $
15000+0,281 $
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
79AK1870

RoHS

Each
1+1,720 $
10+1,130 $
25+1,030 $
50+0,934 $
100+0,838 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
531V
2kV
Through Hole
PC Pin
-
15mm
18mm
9mm
17.5mm
ECWH(V) Series
-40°C
105°C
-
05W5469

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+0,997 $
Metallized PEN Stacked
1913 [4833 Metric]
3900pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
05W5441

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,444 $
Metallized PEN Stacked
1206 [3216 Metric]
3900pF
± 5%
40V
100V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
1.5mm
ECWU(X) Series
-55°C
105°C
-
04J5963

RoHS

Each
2000+2,290 $
2500+2,240 $
Metallized PP
Radial Box - 2 Pin
3900pF
± 2%
160V
630V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
9mm
MKP420 Series
-55°C
85°C
-
53W8295

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+0,278 $
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
04J5754

RoHS

Each
3000+1,090 $
Metallized PP
Radial Box - 2 Pin
3900pF
± 2%
125V
400V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8mm
MKP419 Series
-55°C
85°C
-
03J9046

RoHS

Date/Lot Code

Each
2000+0,498 $
2500+0,488 $
Metallized PET
Radial Box - 2 Pin
3900pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
18C4866

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,458 $
6000+0,456 $
10000+0,447 $
Metallized PET
Radial Box - 2 Pin
3900pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W3610

RoHS

Each
1000+0,812 $
2500+0,771 $
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
ECWH(V) Series
-40°C
105°C
-
18M4064

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,459 $
6000+0,449 $
10000+0,441 $
Metallized PET
Radial Box - 2 Pin
3900pF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
53W8468

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+0,275 $
Metallized PPS Stacked
1206 [3216 Metric]
3900pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
96K9324

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+0,300 $
Metallized PPS Stacked
1206 [3216 Metric]
3900pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
18C5069

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,860 $
6000+0,843 $
10000+0,825 $
Metallized PET
Radial Box - 2 Pin
3900pF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
2.5mm
6.5mm
MKT371 Series
-55°C
105°C
-
99W1798

RoHS

Each
1000+0,659 $
2500+0,628 $
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
1.06kV
3kV
Through Hole
PC Pin
-
22.5mm
25.8mm
7.5mm
12.2mm
ECWH(C) Series
-40°C
85°C
-
99W1799

RoHS

Each
1000+0,723 $
2500+0,709 $
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
1.06kV
3kV
Through Hole
PC Pin
-
22.5mm
25.8mm
7.5mm
12.2mm
ECWH(C) Series
-40°C
85°C
-
1-23 sur 23 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK