0
0 articles0,00 $

4.7µF General Purpose Film Capacitors :

80 produit(s) trouvé(s)
Trouvez une vaste gamme de 4.7µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.1µF, 1µF, 0.47µF & 0.22µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, Vishay, TDK & Cornell Dubilier.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
90B0479

RoHS

Date/Lot Code

Each
1+5,730 $
10+3,790 $
25+3,540 $
50+3,280 $
100+3,110 $
Plus de tarifs
Metallized PET
-
Axial Leaded
4.7µF
± 10%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
31.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
62W6555

RoHS

Each
1+2,990 $
25+2,100 $
100+1,560 $
250+1,450 $
500+1,360 $
Plus de tarifs
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
150V
250V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
21.5mm
26mm
-
21.5mm
ECQE(F) Series
-40°C
105°C
-
78Y8479

RoHS

Each
1+29,430 $
25+25,970 $
100+21,820 $
250+19,750 $
500+18,390 $
Plus de tarifs
Metallized PPS
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
30V
50V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
8.5mm
-
16mm
SMR/F211 Series
-55°C
150°C
-
50AJ9715

RoHS

Date/Lot Code

Each
1+4,480 $
25+3,200 $
100+2,710 $
250+2,630 $
500+2,560 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
160V
450V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
13mm
-
22mm
R71H Series
-55°C
125°C
AEC-Q200
57AC2630

RoHS

Each
1+9,250 $
10+7,200 $
25+6,730 $
50+6,260 $
100+5,980 $
Plus de tarifs
Metallized PET
-
Axial Leaded
4.7µF
± 10%
-
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
41.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
98K6955

RoHS

Date/Lot Code

Each
1+10,190 $
10+7,730 $
25+7,240 $
50+6,750 $
100+6,450 $
Plus de tarifs
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
30mm
10mm
-
23mm
MKT368 Series
-55°C
105°C
-
18AC7574

RoHS

Each
1+3,770 $
25+3,340 $
100+2,790 $
250+2,530 $
500+2,360 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
8.5mm
-
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
38AJ1271

RoHS

Each
1+5,180 $
25+3,770 $
100+2,830 $
250+2,630 $
500+2,530 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
-
-
600V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5mm
-
31.5mm
12mm
-
24.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
15AN0170

RoHS

Each
1+1,590 $
-
-
Radial Box - 2 Pin
4.7µF
-
-
-
63V
100V
-
-
Through Hole
-
-
15mm
-
18mm
19mm
-
11mm
R60 Series
-55°C
105°C
-
49W1234

RoHS

Date/Lot Code

Each
1+2,520 $
10+1,740 $
25+1,570 $
50+1,400 $
100+1,250 $
Plus de tarifs
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
150V
250V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
12mm
-
21.5mm
ECQE(F) Series
-40°C
105°C
-
33AH7240

RoHS

Each
1+3,280 $
25+2,340 $
100+1,710 $
250+1,640 $
500+1,580 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
84V
450V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
15.5mm
-
25.5mm
ECWFE Series
-40°C
105°C
-
73K6363

RoHS

Each
1+3,380 $
10+2,430 $
25+2,200 $
50+1,960 $
100+1,720 $
Plus de tarifs
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
160V
250V
-
-
Through Hole
PC Pin
-
22.5mm
-
26mm
12mm
-
21.5mm
MMR Series
-40°C
105°C
-
50AJ9702

RoHS

Date/Lot Code

Each
1+5,950 $
10+4,350 $
25+4,030 $
50+3,710 $
100+3,280 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
200V
520V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
32mm
13mm
-
22mm
R71H Series
-55°C
125°C
AEC-Q200
92AC7658

RoHS

Date/Lot Code

Each
4500+2,200 $
9000+2,150 $
13500+2,110 $
22500+2,070 $
45000+2,020 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
30V
50V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.2mm
7.2mm
-
13mm
R82 Series
-55°C
105°C
AEC-Q200
84M5038

RoHS

Date/Lot Code

Each
1+2,400 $
10+1,670 $
25+1,530 $
50+1,380 $
100+1,290 $
Plus de tarifs
Metallized PP
-
Radial Leaded
4.7µF
± 10%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26mm
7.5mm
-
17mm
MMR Series
-40°C
105°C
-
50AJ9692

RoHS

Date/Lot Code

Each
1+5,850 $
25+4,250 $
100+3,200 $
250+2,970 $
500+2,910 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
220V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
32mm
13mm
-
25mm
R71H Series
-55°C
125°C
AEC-Q200
01N8008

RoHS

Date/Lot Code

Each
1+8,410 $
10+5,870 $
25+5,570 $
50+5,280 $
100+4,840 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
160V
250V
-
-
Through Hole
Radial Leaded
-
27.5mm
-
23mm
31.5mm
-
23mm
PHE426/F426 Series
-55°C
85°C
-
96K7450

RoHS

Each
1+4,760 $
25+3,420 $
100+2,880 $
250+2,690 $
500+2,490 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
31.5mm
11mm
-
21mm
B32524 Series
-55°C
125°C
AEC-Q200
62W6717

RoHS

Each
1+7,530 $
10+5,640 $
25+5,260 $
50+4,870 $
100+4,630 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
125V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
-
23.8mm
14.8mm
-
20.6mm
ECWF(A) Series
-40°C
105°C
-
26M1664

RoHS

Each
1+6,370 $
10+4,670 $
25+4,340 $
50+4,000 $
100+3,790 $
Plus de tarifs
Metallized PET
-
Axial Leaded
4.7µF
± 10%
-
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
26.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
65AH6261

RoHS

Each
1+4,710 $
10+3,430 $
25+3,420 $
50+3,390 $
100+2,970 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
141V
630V
-
-
Through Hole
Radial Leaded
-
22.5mm
-
25.3mm
18.3mm
-
23.9mm
ECWFD Series
-40°C
110°C
-
43AC9204

RoHS

Each
1+4,450 $
25+3,720 $
100+3,460 $
250+3,210 $
500+2,880 $
Plus de tarifs
Metallized PP
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
26mm
15.5mm
-
24.5mm
F461 Series
-55°C
105°C
-
96K7445

RoHS

Date/Lot Code

Each
5+3,980 $
10+2,830 $
15+2,670 $
25+2,530 $
50+2,380 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
26.5mm
8.5mm
-
16mm
B32523 Series
-55°C
125°C
AEC-Q200
56P5228

RoHS

Each
1+4,060 $
25+2,890 $
100+2,270 $
250+2,140 $
500+2,020 $
Plus de tarifs
Metallized PET Stacked
-
Radial Box - 2 Pin
4.7µF
± 5%
-
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
16mm
27mm
-
16mm
R60 Series
-55°C
105°C
AEC-Q200
82AH7594

RoHS

Each
1+7,260 $
10+5,300 $
25+5,100 $
50+4,890 $
100+3,360 $
Plus de tarifs
Metallized PET
-
Radial Box - 2 Pin
4.7µF
± 10%
-
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
7.5mm
-
15.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1-25 sur 80 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK