Imprimer la page
JFX02G915J000000B
Power Film Capacitor, Metallized PP, Axial Leaded, 9.1 µF, ± 5%, High Current, Pulse
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantJB CAPACITORS
Réf. FabricantJFX02G915J000000BCopie
Code Commande31AC5234
Votre numéro de pièce
Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantJB CAPACITORS
Réf. FabricantJFX02G915J000000BCopie
Code Commande31AC5234
Fiche technique
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance9.1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Current, Pulse
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter22.5mm
Product Length36mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Aperçu du produit
9.1uF 400V Metallized Polypropylene Capacitor
Spécifications techniques
Dielectric Type
Metallized PP
Capacitance
9.1µF
Typical Applications
High Current, Pulse
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
36mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
22.5mm
Product Width
-
Ripple Current
-
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit