Radial Box - Tabs Power Film Capacitors:
77 produit(s) trouvé(s)Trouvez une vaste gamme de Radial Box - Tabs Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Multicomp Pro, Epcos & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 19,630 $ 100+ 16,570 $ 250+ 15,430 $ 500+ 14,530 $ 1000+ 13,830 $ | Min : 1 / Mult : 1 | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 57.5mm | 45mm | 55mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ 30,660 $ 10+ 22,800 $ 25+ 22,710 $ 50+ 22,640 $ 100+ 22,560 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 3µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.536kA | 33A | 2800µohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 21,170 $ 10+ 21,040 $ 25+ 20,910 $ 50+ 20,800 $ 100+ 20,670 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 9000µohm | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ 10,010 $ 100+ 8,440 $ 250+ 7,860 $ 500+ 7,410 $ 1000+ 7,050 $ | Min : 1 / Mult : 1 | - | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1.5kA | 32A | 2600µohm | 42.5mm | 33mm | 45mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ 27,150 $ 10+ 20,060 $ 25+ 19,950 $ 50+ 19,850 $ 100+ 19,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | - | Solder | - | 1.28kV/µs | 602A | 20A | 7500µohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 15,100 $ 10+ 10,290 $ 25+ 10,140 $ 50+ 9,980 $ 100+ 9,820 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | - | - | - | 8A | 0.01ohm | 42mm | 14mm | 25mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 29,610 $ 10+ 23,750 $ 25+ 22,520 $ 50+ 21,310 $ 100+ 20,090 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 1.448kA | 34A | 2300µohm | 42mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | |||||
MULTICOMP PRO | Each | 1+ 12,830 $ 100+ 10,830 $ 250+ 10,080 $ 500+ 9,500 $ 1000+ 9,050 $ | Min : 1 / Mult : 1 | - | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 600V/µs | 1.32kA | 28A | 3800µohm | 57.5mm | 30mm | 45mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ 19,270 $ 10+ 18,560 $ 25+ 17,830 $ 50+ 16,390 $ 100+ 15,670 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 15.5A | 5000µohm | 42mm | 28mm | 37mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ 4,730 $ 100+ 3,990 $ 250+ 3,720 $ 500+ 3,510 $ 1000+ 3,340 $ | Min : 1 / Mult : 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 42.5mm | 24.5mm | 28mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ 21,860 $ 10+ 16,030 $ 25+ 16,030 $ 50+ 16,030 $ 100+ 16,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 827V/µs | 389A | 16A | 7600µohm | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 22,400 $ 10+ 16,490 $ 25+ 16,360 $ 50+ 16,240 $ 100+ 16,110 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 630V | 1.6kV | - | Solder Lug | 10.5mm | - | - | - | - | 41.5mm | 20mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 43,680 $ 5+ 38,050 $ 10+ 32,420 $ 25+ 32,420 $ 50+ 32,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 375A | 10A | 0.01ohm | 44mm | 22mm | 38mm | - | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ 27,220 $ 10+ 20,530 $ 25+ 20,530 $ 50+ 20,530 $ 100+ 20,520 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 5µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 225V/µs | 1.125kA | 24.5A | 0.0245ohm | 58mm | 35mm | 50mm | - | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ 26,420 $ 10+ 19,790 $ 25+ 19,620 $ 50+ 19,440 $ 100+ 19,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 9000µohm | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 52,170 $ 5+ 47,330 $ 10+ 42,500 $ 25+ 40,680 $ 50+ 38,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 850V/µs | 400A | 16A | 5000µohm | 44mm | 30mm | 46mm | - | MKP386M Series | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 4,730 $ 100+ 3,990 $ 250+ 3,720 $ 500+ 3,510 $ 1000+ 3,340 $ | Min : 1 / Mult : 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | 42.5mm | 24.5mm | 27.5mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ 23,440 $ 10+ 18,480 $ 25+ 17,940 $ 50+ 17,390 $ 100+ 16,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 15.5A | 5000µohm | 42mm | 28mm | 37mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ 6,150 $ 100+ 5,190 $ 250+ 4,830 $ 500+ 4,550 $ 1000+ 4,330 $ | Min : 1 / Mult : 1 | - | Radial Box - Tabs | 0.82µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 779A | 18A | 4000µohm | 42.5mm | 33.5mm | 27mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ 16,100 $ 10+ 12,390 $ 25+ 12,010 $ 50+ 11,640 $ 100+ 11,260 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 7A | 0.0115ohm | 42mm | 14mm | 25mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 23,880 $ 10+ 18,050 $ 25+ 17,740 $ 50+ 17,430 $ 100+ 17,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | 10.5mm | 965V/µs | 965A | - | 3300µohm | 42.5mm | 28mm | 37mm | 27A | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ 24,800 $ 10+ 21,230 $ 25+ 17,640 $ 50+ 17,430 $ 100+ 17,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 37.5mm | - | - | 16.5A | 5000µohm | 42mm | 30mm | 45mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 19,850 $ 10+ 17,570 $ 25+ 15,290 $ 50+ 14,880 $ 100+ 14,460 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 28mm | - | - | 13A | 6000µohm | 42mm | 20mm | 39.5mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 31,560 $ 10+ 23,470 $ 25+ 23,370 $ 50+ 23,270 $ 100+ 23,180 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 525V/µs | 788A | 24A | 2500µohm | 58mm | 35mm | 50mm | - | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ 31,350 $ 10+ 24,450 $ 25+ 23,770 $ 50+ 23,090 $ 100+ 22,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - Tabs | 2.5µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder | - | 512V/µs | 1.28kA | 30A | 3300µohm | 57.5mm | 30mm | 45mm | - | C4BS Series | -40°C | 85°C | - | |||||