3Resistors Fixed Network Resistors:

63 produit(s) trouvé(s)
Trouvez une vaste gamme de 3Resistors Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 4Resistors, 8Resistors, 2Resistors & 5Resistors Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
62J2838

RoHS

Date/Lot Code

Each
1+
0,377 $
10+
0,246 $
25+
0,187 $
50+
0,170 $
100+
0,152 $
Plus de tarifs
4.7kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
39K2627

RoHS

Date/Lot Code

Each
1+
0,323 $
10+
0,228 $
25+
0,191 $
50+
0,182 $
100+
0,173 $
100ohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
62J2834

RoHS

Date/Lot Code

Each
1+
0,308 $
10+
0,212 $
25+
0,157 $
50+
0,142 $
100+
0,127 $
Plus de tarifs
100ohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
62J2833

RoHS

Each
1+
0,377 $
10+
0,246 $
25+
0,188 $
50+
0,166 $
100+
0,144 $
Plus de tarifs
10kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
67AC8730

RoHS

Date/Lot Code

Each
1+
0,249 $
10+
0,181 $
25+
0,152 $
50+
0,151 $
100+
0,148 $
Plus de tarifs
4.7kohm
Bussed
3Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
51AC9850

RoHS

Date/Lot Code

Each
1+
0,378 $
10+
0,248 $
25+
0,189 $
50+
0,167 $
100+
0,145 $
Plus de tarifs
10kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
38AC3156

RoHS

Date/Lot Code

Each
1+
0,378 $
10+
0,248 $
25+
0,189 $
50+
0,171 $
100+
0,153 $
Plus de tarifs
22kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
38AC3157

RoHS

Date/Lot Code

Each
1+
0,337 $
10+
0,248 $
25+
0,213 $
50+
0,202 $
100+
0,189 $
Plus de tarifs
47kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
67AC8729

RoHS

Date/Lot Code

Each
1+
0,360 $
10+
0,238 $
25+
0,181 $
50+
0,171 $
100+
0,162 $
Plus de tarifs
1kohm
Bussed
3Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
500mW
10.11mm
2.49mm
5.08mm
-55°C
125°C
95AC9133

RoHS

Each
1+
1,310 $
6000+
1,240 $
12000+
1,240 $
24000+
1,230 $
48000+
1,220 $
3.9kohm
Isolated
3Resistors
-
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
CSC Series
Thick Film
Through Hole
2.54mm
-
14.99mm
2.49mm
4.95mm
-55°C
125°C
28AC9576

RoHS

Each
100+
0,144 $
500+
0,128 $
1000+
0,113 $
10kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
28AC9577

RoHS

Each
1+
0,313 $
10+
0,216 $
25+
0,160 $
50+
0,142 $
100+
0,127 $
Plus de tarifs
100ohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
15AC3758
Each
1+
18,550 $
250+
16,800 $
500+
15,180 $
1000+
13,490 $
2500+
12,180 $
1kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 1%
-
± 50ppm/°C
Network
M83401 Series
Thin Film
Through Hole
2.54mm
-
14.81mm
2.41mm
4.75mm
-55°C
125°C
23AC7633
Each
1+
15,290 $
532+
12,180 $
2kohm
Isolated
3Resistors
SIP
PC Pin
50VDC
± 2%
360mW
± 100ppm/°C
Network
M83401 Series
Thick Film
Through Hole
2.54mm
360mW
14.81mm
2.49mm
4.75mm
-55°C
125°C
23AC7634
Each
1+
8,760 $
5.1kohm
Isolated
3Resistors
SIP
PC Pin
50VDC
± 2%
360mW
± 100ppm/°C
Network
M83401 Series
Thick Film
Through Hole
2.54mm
360mW
14.81mm
2.49mm
4.75mm
-55°C
125°C
32AC1791
Each
1+
11,040 $
532+
10,710 $
470kohm
Isolated
3Resistors
SIP
PC Pin
50VDC
± 2%
120mW
± 300ppm/°C
Network
M83401 Series
Thick Film
Through Hole
2.54mm
360mW
14.81mm
2.49mm
4.75mm
-55°C
125°C
16AC0620

RoHS

Each
25+
3,590 $
50+
3,450 $
100+
3,300 $
500+
3,160 $
10kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
750mW
14.83mm
2.16mm
4.95mm
-55°C
125°C
32AC1789
Each
1+
8,830 $
560ohm
Isolated
3Resistors
SIP
PC Pin
50VDC
± 2%
120mW
± 100ppm/°C
Network
M83401 Series
Thick Film
Through Hole
2.54mm
360mW
14.81mm
2.49mm
4.75mm
-55°C
125°C
32AC1756
Each
1+
11,320 $
20.5kohm
Isolated
3Resistors
SIP
PC Pin
50VDC
± 1%
200mW
± 100ppm/°C
-
M83401 Series
-
-
-
-
-
-
-
-
-
32AC1788
Each
1+
9,340 $
4.7kohm
Isolated
3Resistors
SIP
PC Pin
50VDC
± 2%
120mW
± 100ppm/°C
-
M83401 Series
-
-
-
-
-
-
-
-
-
28AC9580

RoHS

Each
100+
0,152 $
500+
0,130 $
1000+
0,113 $
4.7kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
39K2630

RoHS

Each
1+
0,309 $
10+
0,213 $
25+
0,159 $
50+
0,144 $
100+
0,128 $
Plus de tarifs
100ohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
32K8786

RoHS

Each
1000+
2,980 $
2500+
2,900 $
220ohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
750mW
14.83mm
2.16mm
4.95mm
-55°C
125°C
32K9704

RoHS

Date/Lot Code

Each
1000+
0,121 $
2500+
0,112 $
3.3kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
32K9692

RoHS

Date/Lot Code

Each
1000+
0,121 $
2500+
0,112 $
220ohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
1-25 sur 63 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK