0
0 articles0,00 $

8Resistors Fixed Network Resistors :

525 produit(s) trouvé(s)
Trouvez une vaste gamme de 8Resistors Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 4Resistors, 8Resistors, 2Resistors & 5Resistors Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Panasonic, Vishay, Yageo & CTS.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
No. of Elements
Network Circuit Type
No. of Resistors
Resistor Case / Package
No. of Pins
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
04B6267
Each
1+5,000 $
25+2,650 $
100+2,450 $
250+2,240 $
500+2,110 $
Plus de tarifs
1kohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
32K8433

RoHS

Each
1+5,100 $
25+3,070 $
100+2,550 $
250+2,130 $
500+1,990 $
Plus de tarifs
10kohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
98K2405

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,240 $
25+3,150 $
100+3,010 $
250+2,830 $
500+2,720 $
Plus de tarifs
100ohm
-
Isolated
8Resistors
SOIC
-
Gull Wing
± 5%
50V
100mW
± 100ppm/°C
Network
VSOR Series
Thin Film
Surface Mount Device
1.27mm
100mW
9.91mm
3.86mm
1.43mm
-55°C
125°C
-
62J2906

RoHS

Date/Lot Code

Each
1000+0,220 $
2000+0,196 $
3000+0,181 $
5000+0,147 $
10000+0,139 $
Plus de tarifs
10kohm
-
Bussed
8Resistors
SIP
-
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
32K8497

RoHS

Each
1+4,690 $
25+2,620 $
100+2,350 $
250+2,040 $
500+1,900 $
Plus de tarifs
4.7kohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
53W5031

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,050 $
10+0,699 $
100+0,489 $
500+0,396 $
5000+0,365 $
Plus de tarifs
10kohm
-
Bussed
8Resistors
2512 [6432 Metric]
-
Convex
± 5%
50V
63mW
± 200ppm/K
Network
EXB-A Series
Thick Film
Surface Mount Device
1.27mm
-
6.4mm
3.1mm
0.55mm
-55°C
125°C
-
32K8430

RoHS

Each
1+4,820 $
25+2,460 $
100+2,420 $
250+2,370 $
500+2,200 $
Plus de tarifs
100ohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
32K8460

RoHS

Date/Lot Code

Each
1+4,760 $
25+2,700 $
100+2,350 $
250+2,250 $
500+2,020 $
Plus de tarifs
220ohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
63W2005

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,293 $
10+0,189 $
100+0,161 $
1000+0,150 $
5000+0,139 $
Plus de tarifs
33ohm
-
Isolated
8Resistors
1506 [3816 Metric]
-
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
65T9040

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,293 $
10+0,189 $
100+0,161 $
1000+0,150 $
5000+0,139 $
Plus de tarifs
22ohm
-
Isolated
8Resistors
1506 [3816 Metric]
-
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
32K8431

RoHS

Each
1+4,510 $
25+2,520 $
100+2,390 $
250+2,320 $
500+2,160 $
Plus de tarifs
1kohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
32K8435

RoHS

Each
1+4,140 $
10+2,550 $
25+2,060 $
50+1,970 $
100+1,880 $
Plus de tarifs
100ohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
32K8447

RoHS

Each
1+3,810 $
25+2,090 $
100+1,930 $
250+1,690 $
500+1,610 $
Plus de tarifs
150ohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
62J2907

RoHS

Each
1000+0,220 $
2000+0,196 $
3000+0,181 $
5000+0,147 $
10000+0,139 $
Plus de tarifs
100ohm
-
Bussed
8Resistors
SIP
-
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
58T9750

RoHS

Date/Lot Code

Each
1+0,388 $
10+0,230 $
25+0,193 $
50+0,158 $
100+0,126 $
Plus de tarifs
10kohm
-
Bussed
8Resistors
SIP
-
PC Pin
± 2%
100V
-
± 200ppm/°C
Network
MCRNLA Series
Thick Film
Through Hole
2.54mm
200mW
22.9mm
2.5mm
5.08mm
-55°C
125°C
-
32K8483

RoHS

Each
1+4,910 $
25+2,560 $
100+2,350 $
250+2,140 $
500+1,900 $
Plus de tarifs
3.3kohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
32K8522

RoHS

Each
1+4,400 $
25+2,210 $
100+1,930 $
250+1,900 $
500+1,860 $
Plus de tarifs
680ohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
32K8495

RoHS

Each
1+4,910 $
25+2,650 $
100+2,420 $
250+2,110 $
500+1,930 $
Plus de tarifs
470ohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
39K2699

RoHS

Each
1+0,542 $
10+0,353 $
25+0,270 $
50+0,246 $
100+0,221 $
Plus de tarifs
470ohm
-
Bussed
8Resistors
SIP
-
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
63W1999

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,293 $
10+0,189 $
100+0,161 $
1000+0,150 $
5000+0,139 $
Plus de tarifs
10kohm
-
Isolated
8Resistors
1506 [3816 Metric]
-
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
62J2922

RoHS

Each
2000+0,160 $
4000+0,154 $
6000+0,147 $
10000+0,139 $
20000+0,136 $
Plus de tarifs
47kohm
-
Bussed
8Resistors
SIP
-
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
33K0646

RoHS

Each
1+3,330 $
25+1,790 $
100+1,620 $
250+1,470 $
500+1,370 $
Plus de tarifs
1kohm
-
Isolated
8Resistors
SOIC
-
Gull Wing
± 2%
50V
160mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
32K8489

RoHS

Date/Lot Code

Each
1+4,940 $
25+2,660 $
100+2,440 $
250+2,140 $
500+1,920 $
Plus de tarifs
390ohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
250mW
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
39K2496

RoHS

Each
1+4,790 $
25+2,650 $
100+2,630 $
250+2,480 $
500+2,310 $
Plus de tarifs
330ohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
04F5861
Each
1+6,750 $
10+5,120 $
25+4,840 $
50+4,610 $
100+4,400 $
Plus de tarifs
10kohm
-
Isolated
8Resistors
DIP
-
PC Pin
± 2%
100V
250mW
± 100ppm/°C
Network
MDP Series
Thick Film
Through Hole
2.54mm
250mW
17.78mm
7.87mm
3.05mm
-55°C
125°C
-
1-25 sur 525 articles
sur 21 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK