0
0 articles0,00 $

1.2kohm Fixed Network Resistors :

32 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.2kohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Multicomp Pro, Panasonic, Yageo & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ6888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,147 $
25+0,078 $
100+0,061 $
250+0,053 $
500+0,049 $
Plus de tarifs
1.2kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
98K8137

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,076 $
20+0,067 $
30+0,057 $
50+0,054 $
100+0,051 $
Plus de tarifs
1.2kohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
67AC8734

RoHS

Each
1+0,403 $
10+0,259 $
25+0,197 $
50+0,179 $
100+0,160 $
Plus de tarifs
1.2kohm
Bussed
4Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
630mW
12.65mm
2.49mm
5.08mm
-55°C
125°C
-
38AC3160

RoHS

Each
1+0,606 $
10+0,398 $
25+0,304 $
50+0,263 $
100+0,221 $
Plus de tarifs
1.2kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
99Y9265

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,054 $
20+0,050 $
30+0,046 $
50+0,040 $
100+0,036 $
Plus de tarifs
1.2kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
38AC3146

RoHS

Each
1+4,430 $
25+2,430 $
100+2,240 $
250+1,990 $
500+1,880 $
Plus de tarifs
1.2kohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
38AC3166

RoHS

Date/Lot Code

Each
1+0,538 $
10+0,353 $
25+0,271 $
50+0,246 $
100+0,221 $
Plus de tarifs
1.2kohm
Bussed
8Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
87AH6333

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,020 $
1.2kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
87AH6289

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,018 $
1.2kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
93AH0232

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,263 $
30+0,129 $
100+0,082 $
250+0,060 $
500+0,044 $
Plus de tarifs
1.2kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
93AH0188

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,233 $
30+0,114 $
100+0,074 $
250+0,053 $
500+0,040 $
Plus de tarifs
1.2kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
32K9676

RoHS

Each
2000+0,129 $
4000+0,122 $
6000+0,113 $
10000+0,108 $
20000+0,105 $
Plus de tarifs
1.2kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
32K9222

RoHS

Each
2000+2,730 $
4000+2,670 $
6000+2,620 $
10000+2,560 $
20000+2,510 $
Plus de tarifs
1.2kohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1.25W
24.99mm
2.16mm
4.95mm
-55°C
125°C
-
33K0229

RoHS

Each
2000+0,236 $
4000+0,217 $
6000+0,197 $
10000+0,193 $
20000+0,189 $
Plus de tarifs
1.2kohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
32K9870

RoHS

Each
2000+0,172 $
4000+0,161 $
6000+0,150 $
10000+0,148 $
20000+0,146 $
Plus de tarifs
1.2kohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
32K9615

RoHS

Each
2000+0,113 $
4000+0,110 $
6000+0,108 $
10000+0,106 $
20000+0,104 $
Plus de tarifs
1.2kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
44X3210

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,035 $
1.2kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U28 Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
-
44X3140

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,117 $
1.2kohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-U2H Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
44X3281

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,092 $
1.2kohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U34 Series
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
-
32K0398

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,019 $
30000+0,018 $
50000+0,017 $
1.2kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
General Purpose
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
44X3352

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,119 $
1.2kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U38 Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
12AC2529

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,028 $
15000+0,025 $
25000+0,024 $
1.2kohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
49AH7491

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,402 $
40000+0,354 $
60000+0,314 $
100000+0,195 $
200000+0,158 $
Plus de tarifs
1.2kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
49AH7507

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,291 $
40000+0,257 $
60000+0,228 $
100000+0,142 $
200000+0,117 $
Plus de tarifs
1.2kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
52AJ4566

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,058 $
10000+0,050 $
20000+0,043 $
30000+0,036 $
1.2kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK