0
0 articles0,00 $

1.5kohm Fixed Network Resistors :

44 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.5kohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Panasonic, Multicomp Pro, Yageo & TT Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
36AJ6892

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,242 $
25+
0,212 $
50+
0,188 $
100+
0,114 $
250+
0,094 $
Plus de tarifs
1.5kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
32K8448

RoHS

Each
1+
4,420 $
10+
3,050 $
25+
2,310 $
50+
2,270 $
100+
2,210 $
Plus de tarifs
1.5kohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
62AJ8606

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Bandes découpées
10+
0,234 $
25+
0,208 $
50+
0,128 $
100+
0,105 $
250+
0,089 $
Plus de tarifs
1.5kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
GBCN Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
98K8027

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,089 $
25+
0,067 $
50+
0,064 $
100+
0,060 $
250+
0,052 $
Plus de tarifs
1.5kohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
39K2616

RoHS

Date/Lot Code

Each
1+
0,476 $
10+
0,306 $
25+
0,234 $
50+
0,212 $
100+
0,189 $
Plus de tarifs
1.5kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
99Y9882

RoHS

Date/Lot Code

Each
1+
0,404 $
10+
0,259 $
25+
0,198 $
50+
0,180 $
100+
0,160 $
Plus de tarifs
1.5kohm
Bussed
4Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
630mW
12.65mm
2.49mm
5.08mm
-55°C
125°C
-
98K8142

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,176 $
25+
0,155 $
50+
0,120 $
100+
0,085 $
250+
0,070 $
Plus de tarifs
1.5kohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
06X4917

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,099 $
25+
0,074 $
50+
0,066 $
100+
0,057 $
250+
0,050 $
Plus de tarifs
1.5kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62mW
-
Array
CAY16 Series
-
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
93AH0233

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,022 $
250+
0,016 $
500+
0,015 $
1000+
0,013 $
5000+
0,012 $
1.5kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
87AH6334

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,012 $
1.5kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
87AH6290

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,010 $
1.5kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
52AJ4533

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,229 $
25+
0,204 $
50+
0,126 $
100+
0,103 $
250+
0,088 $
Plus de tarifs
1.5kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-AS Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
47AK4036

RoHS

Date/Lot Code

Each
10+
0,062 $
25+
0,046 $
50+
0,043 $
100+
0,041 $
500+
0,032 $
Plus de tarifs
1.5kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
-
± 5%
-
± 200ppm/°C
High Reliability
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
42AK4930

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,017 $
250+
0,013 $
500+
0,012 $
5000+
0,010 $
1.5kohm
Isolated
4Resistors
0402 [1005 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
155°C
-
13AN8119

RoHS

Each
1+
0,610 $
10+
0,408 $
25+
0,340 $
50+
0,267 $
100+
0,225 $
Plus de tarifs
1.5kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
20AH2268

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
Prix non disponible. Veuillez contacter le service clientèle.
1.5kohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
NRSN Series
-
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.55mm
-55°C
125°C
-
33M3715

RoHS

Each
1000+
1,350 $
1.5kohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 2%
160mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
33K0299

RoHS

Each
1000+
0,188 $
2500+
0,174 $
1.5kohm
Isolated
5Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
62J2852

RoHS

Date/Lot Code

Each
1000+
0,167 $
2500+
0,152 $
1.5kohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
02F2083
Each
1000+
1,770 $
2500+
1,590 $
1.5kohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
14AJ3647

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,041 $
20000+
0,035 $
30000+
0,030 $
1.5kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-AS Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
32K9226

RoHS

Each
500+
3,410 $
1.5kohm
Bussed
10Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1.25W
24.99mm
2.16mm
4.95mm
-55°C
125°C
-
32K9305

RoHS

Each
1000+
3,350 $
2500+
3,050 $
1.5kohm
Isolated
5Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1.25W
24.99mm
2.16mm
4.95mm
-55°C
125°C
-
65T9090

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,049 $
1.5kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
32K9681

RoHS

Each
1000+
0,156 $
1.5kohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
1-25 sur 44 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK