3.3ohm Fixed Network Resistors :
4 produit(s) trouvé(s)Trouvez une vaste gamme de 3.3ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : TT Electronics / Welwyn & Bourns.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,244 $ 25+ 0,135 $ 50+ 0,109 $ 100+ 0,084 $ 250+ 0,063 $ | 3.3ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 63mW | 400ppm/°C | Array | CAY16A-LF Series | Thick Film | Surface Mount Device | 0.8mm | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | AEC-Q200 | ||||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,113 $ | 3.3ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 63mW | ± 400ppm/°C | - | GBCN Series | - | - | - | 3.2mm | 1.6mm | - | - | - | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Bandes découpées | 2500+ 0,226 $ | 3.3ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 1% | 63mW | ± 400ppm/°C | - | GBCN Series | - | - | - | 3.2mm | 1.6mm | - | - | - | AEC-Q200 | |||||
52AJ4587 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,086 $ 250+ 0,066 $ 500+ 0,061 $ 1000+ 0,055 $ 5000+ 0,050 $ | 3.3ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 5% | 63mW | 400ppm/°C | Array | CAY16A-LF Series | Thick Film | Surface Mount Device | 0.8mm | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | AEC-Q200 | |||||