0
0 articles0,00 $

330ohm Fixed Network Resistors :

91 produit(s) trouvé(s)
Trouvez une vaste gamme de 330ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Panasonic, Yageo, Vishay & Multicomp Pro.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
39K2718

RoHS

Each
1+0,584 $
10+0,384 $
25+0,295 $
50+0,261 $
100+0,228 $
Plus de tarifs
330ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
65T9098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,117 $
10+0,067 $
100+0,043 $
1000+0,031 $
5000+0,021 $
Plus de tarifs
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
39K2496

RoHS

Each
1+4,790 $
25+2,650 $
100+2,630 $
250+2,480 $
500+2,310 $
Plus de tarifs
330ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
41R4413

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,129 $
25+0,033 $
100+0,029 $
250+0,026 $
500+0,025 $
Plus de tarifs
330ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
62.5mW
± 250ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.35mm
-55°C
125°C
-
33K0365

RoHS

Each
1000+0,215 $
2000+0,204 $
3000+0,193 $
5000+0,182 $
10000+0,178 $
Plus de tarifs
330ohm
Dual Terminator
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
32K9895

RoHS

Each
1000+0,153 $
2000+0,146 $
3000+0,140 $
5000+0,133 $
10000+0,131 $
Plus de tarifs
330ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
62J2881

RoHS

Each
1000+0,156 $
2000+0,149 $
3000+0,142 $
5000+0,135 $
10000+0,132 $
Plus de tarifs
330ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
97M3855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+3,070 $
25+1,750 $
100+1,430 $
250+1,170 $
500+1,070 $
Plus de tarifs
330ohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 2%
160mW
+/-150ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
06X9250

RoHS

Each
1+0,381 $
10+0,249 $
25+0,190 $
50+0,172 $
100+0,154 $
Plus de tarifs
330ohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
200mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
42Y1960

RoHS

Each
1+0,411 $
10+0,272 $
25+0,210 $
50+0,192 $
100+0,172 $
Plus de tarifs
330ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
36AJ6931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,215 $
25+0,190 $
100+0,170 $
250+0,106 $
500+0,088 $
Plus de tarifs
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
49AK8035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,167 $
25+0,051 $
100+0,046 $
250+0,036 $
500+0,033 $
Plus de tarifs
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
-
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
85AK4587

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,140 $
10+0,061 $
100+0,042 $
1000+0,028 $
5000+0,025 $
Plus de tarifs
330ohm
-
4Resistors
-
-
50V
-
63mW
-
-
EXB-28V Series
-
-
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
-
13AN8122

RoHS

Each
1000+0,146 $
2000+0,143 $
3000+0,140 $
5000+0,138 $
10000+0,128 $
Plus de tarifs
330ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
13AN8117

RoHS

Each
1+5,120 $
25+2,990 $
100+2,460 $
250+2,200 $
500+2,030 $
Plus de tarifs
330ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
06X9248

RoHS

Each
1+0,388 $
10+0,265 $
25+0,213 $
50+0,197 $
100+0,181 $
Plus de tarifs
330ohm
Bussed
4Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
630mW
12.65mm
2.49mm
5.08mm
-55°C
125°C
-
51AC9852

RoHS

Each
1+0,452 $
10+0,328 $
25+0,295 $
50+0,262 $
100+0,226 $
Plus de tarifs
330ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
41R4428

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,054 $
20+0,050 $
30+0,046 $
50+0,040 $
100+0,036 $
Plus de tarifs
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
26M6905

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,074 $
20+0,064 $
30+0,054 $
50+0,051 $
100+0,049 $
Plus de tarifs
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
62AJ8610

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Bandes découpées
10+0,267 $
20+0,235 $
30+0,209 $
50+0,129 $
100+0,106 $
Plus de tarifs
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
GBCN Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
85K7726

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,076 $
20+0,067 $
30+0,057 $
50+0,054 $
100+0,051 $
Plus de tarifs
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
98K8034

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,090 $
20+0,079 $
30+0,068 $
50+0,065 $
100+0,061 $
Plus de tarifs
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
98K8073

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,092 $
20+0,081 $
30+0,070 $
50+0,065 $
100+0,061 $
Plus de tarifs
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
63W1982

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,153 $
100+0,102 $
1000+0,070 $
5000+0,057 $
10000+0,053 $
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-V8V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
39K2695

RoHS

Each
1+0,496 $
10+0,399 $
25+0,318 $
50+0,272 $
100+0,227 $
Plus de tarifs
330ohm
Bussed
8Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
1-25 sur 91 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK