0
0 articles0,00 $

390ohm Fixed Network Resistors :

35 produit(s) trouvé(s)
Trouvez une vaste gamme de 390ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Panasonic, TT Electronics / Welwyn, Yageo & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
32K8489

RoHS

Date/Lot Code

Each
1+
4,720 $
10+
3,120 $
25+
2,600 $
50+
2,480 $
100+
2,350 $
Plus de tarifs
390ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
250mW
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
36AJ6815

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,228 $
25+
0,199 $
50+
0,177 $
100+
0,107 $
250+
0,088 $
Plus de tarifs
390ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
200ppm/°C
Array
CAT16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.55mm
-55°C
125°C
AEC-Q200
36AJ6940

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,242 $
25+
0,212 $
50+
0,188 $
100+
0,114 $
250+
0,094 $
Plus de tarifs
390ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
38AC3162

RoHS

Date/Lot Code

Each
1+
0,580 $
10+
0,399 $
25+
0,306 $
50+
0,278 $
100+
0,249 $
Plus de tarifs
390ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
98K8172

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,109 $
25+
0,081 $
50+
0,075 $
100+
0,071 $
250+
0,057 $
Plus de tarifs
390ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
86Y0294

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,172 $
100+
0,115 $
1000+
0,079 $
5000+
0,065 $
10000+
0,061 $
390ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-V8V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
38AC0749

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,056 $
390ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
67AC8748

RoHS

Date/Lot Code

Each
1+
0,636 $
10+
0,413 $
25+
0,317 $
50+
0,285 $
100+
0,253 $
Plus de tarifs
390ohm
Bussed
8Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
87AH6371

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+
0,012 $
390ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
32K8424

RoHS

Each
1000+
2,450 $
2500+
2,200 $
390ohm
Dual Terminator
28Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
-55°C
125°C
-
32K9644

RoHS

Each
1000+
0,113 $
390ohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
32K9258

RoHS

Each
1000+
3,350 $
2500+
3,050 $
390ohm
Bussed
10Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1.25W
24.99mm
2.16mm
4.95mm
-55°C
125°C
-
33K0258

RoHS

Each
1000+
0,235 $
390ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
32K9707

RoHS

Each
1000+
0,156 $
390ohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
33K0683

RoHS

Each
1000+
1,280 $
390ohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 1%
160mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
32K8572

RoHS

Each
1+
2,010 $
390ohm
Bussed
15Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
33K0323

RoHS

Each
1000+
0,188 $
2500+
0,174 $
390ohm
Isolated
5Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
32K9899

RoHS

Each
1000+
0,167 $
2500+
0,152 $
390ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
32K9028

RoHS

Each
1000+
2,770 $
2500+
2,700 $
390ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
61J4773

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+
0,031 $
20000+
0,027 $
30000+
0,023 $
390ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
General Purpose
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
44X3241

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+
0,049 $
390ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U28 Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
-
31C6716
Each
1000+
2,630 $
2500+
2,420 $
390ohm
Dual Terminator
12Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
44X3171

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,164 $
390ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-U2H Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
44X3312

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,133 $
390ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U34 Series
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
-
44X3383

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+
0,175 $
390ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U38 Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
1-25 sur 35 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK